Arria II GX and GZ FPGAs

Arria II GX and GZ from Intel® offer cost optimized, lowest-power 6G transceiver FPGAs

Image of Altera's Arria II GX and GZ FPGAsIntel's Arria® II FPGAs deliver substantial cost and power savings over competing devices, while providing high functionality for 6 G transceiver-based applications. The 40 nm Arria II family includes the lowest cost FPGA with 6.375 Gbps transceivers and devices with up to 50 percent lower static power verses the competition. The device family has two variants: Arria II GX FPGAs have up to 16 6.375 Gbps transceivers, LVDS at 1.25 Gbps, and support for 400 MHz DD3. In addition, the Arria II GZ FPGAs offers up to 24 6.375 Gbps transceivers, more density and memory, and higher digital signal processing (DSP) capabilities than Arria II GX FPGAs.

Arria II GX and GZ FPGAs

ImageManufacturer Part NumberDescriptionAvailable Quantity
DK-DEV-2AGX125N datasheet linkKIT DEV ARRIA II GX FPGA 2AGX125DK-DEV-2AGX125NKIT DEV ARRIA II GX FPGA 2AGX1259 - Immediate
DK-DEV-2AGX125N product page link
EP2AGX45CU17C4N datasheet linkIC FPGA 156 I/O 358UBGAEP2AGX45CU17C4NIC FPGA 156 I/O 358UBGA5 - Immediate
EP2AGX45CU17C4N product page link
EP2AGX45DF25C4N datasheet linkIC FPGA 252 I/O 572FBGAEP2AGX45DF25C4NIC FPGA 252 I/O 572FBGA12 - Immediate
EP2AGX45DF25C4N product page link
EP2AGX65CU17C4N datasheet linkIC FPGA 156 I/O 358UBGAEP2AGX65CU17C4NIC FPGA 156 I/O 358UBGA8 - Immediate
EP2AGX65CU17C4N product page link
EP2AGX45DF29I3N datasheet linkIC FPGA 364 I/O 780FBGAEP2AGX45DF29I3NIC FPGA 364 I/O 780FBGA23 - Immediate
EP2AGX45DF29I3N product page link
EP2AGX65DF29C5N datasheet linkIC FPGA 364 I/O 780FBGAEP2AGX65DF29C5NIC FPGA 364 I/O 780FBGA3 - Immediate
EP2AGX65DF29C5N product page link
SW-MODELSIM-AE datasheet linkSOFTWARE MODELSIM INTEL FPGASW-MODELSIM-AESOFTWARE MODELSIM INTEL FPGA3 - Immediate
SW-MODELSIM-AE product page link
EP2AGX45DF25C5N datasheet linkIC FPGA 252 I/O 572FBGAEP2AGX45DF25C5NIC FPGA 252 I/O 572FBGA0EP2AGX45DF25C5N product page link
EP2AGX45DF29C5N datasheet linkIC FPGA 364 I/O 780FBGAEP2AGX45DF29C5NIC FPGA 364 I/O 780FBGA0EP2AGX45DF29C5N product page link
EP2AGX65DF25C5N datasheet linkIC FPGA 252 I/O 572FBGAEP2AGX65DF25C5NIC FPGA 252 I/O 572FBGA0EP2AGX65DF25C5N product page link
SWR-MODELSIM-AE datasheet linkSOFTWARE MODELSIM INTEL FPGASWR-MODELSIM-AESOFTWARE MODELSIM INTEL FPGA0SWR-MODELSIM-AE product page link
DK-DEV-2AGX260N datasheet linkKIT DEV FPGA 2AGX260 W/6.375G TXDK-DEV-2AGX260NKIT DEV FPGA 2AGX260 W/6.375G TX0DK-DEV-2AGX260N product page link
Published: 2013-06-03