FIT-221L LSZH Heat Shrink Tubing

Alpha Wire has expanded its line of FIT heat shrink with the addition of the FIT-221L

Image of Alpha Wire's FIT-221L LSZH Heat Shrink TubingAlpha Wire's FIT-221L is a new low-smoke, zero-halogen (LSZH) tubing option. It is a highly-flexible, environmentally-friendly, flame-retardant option to standard tubing because it contains no lead, no halogens, has low smoke generation, and produces no toxic fumes when burned.

For more information, please see FIT-221L LSZH Heat-Shrink Tubing.

Advantages and Benefits

  • Flexible and flame-retardant
  • Halogen-free
  • Low smoke generation
  • 2:1 shrink ratio
  • -55°C to +105°C temperature range
  • 10 sizes, from 3/64" to 1" diameter
  • Low outgassing

1000'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L3/64 BK001 datasheet linkHEAT SHRINK LSZH 2:1 1000'F221L3/64 BK001HEAT SHRINK LSZH 2:1 1000'1000' (304.80m)2 - Immediate
3 - Factory Stock
F221L3/64 BK001 product page link
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 1000'F221L1/16 BK001HEAT SHRINK LSZH 2:1 1000'1000' (304.80m)2 - Immediate
F221L1/16 BK001 product page link

500'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L3/32 BK002 datasheet linkHEAT SHRINK LSZH 2:1 500'F221L3/32 BK002HEAT SHRINK LSZH 2:1 500'500.0' (152.4m)4 - Immediate
F221L3/32 BK002 product page link
F221L1/8 BK002 datasheet linkHEAT SHRINK LSZH 2:1 500'F221L1/8 BK002HEAT SHRINK LSZH 2:1 500'500.0' (152.4m)1 - Immediate
F221L1/8 BK002 product page link
View More

250'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 250'F221L1/16 BK001HEAT SHRINK LSZH 2:1 250'250.0' (76.2m)0F221L1/16 BK001 product page link
F221L3/32 BK002 datasheet linkHEAT SHRINK LSZH 2:1 250'F221L3/32 BK002HEAT SHRINK LSZH 2:1 250'250.0' (76.2m)0F221L3/32 BK002 product page link
View More

200'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 200'F221L1/4 BK004HEAT SHRINK LSZH 2:1 200'200.0' (61m)2 - Immediate
F221L1/4 BK004 product page link
F221L1/2 BK004 datasheet linkHEAT SHRINK LSZH 2:1 200'F221L1/2 BK004HEAT SHRINK LSZH 2:1 200'200.0' (61m)8 - Immediate
F221L1/2 BK004 product page link
View More

100'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 100'F221L1/16 BK001HEAT SHRINK LSZH 2:1 100'100' (30.48m)0F221L1/16 BK001 product page link
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 100'F221L1/4 BK004HEAT SHRINK LSZH 2:1 100'100' (30.48m)0F221L1/4 BK004 product page link
View More

50'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 50'F221L1/16 BK001HEAT SHRINK LSZH 2:1 50'50.0' (15.24m)0F221L1/16 BK001 product page link
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 50'F221L1/4 BK004HEAT SHRINK LSZH 2:1 50'50.0' (15.24m)0F221L1/4 BK004 product page link
View More

25'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 25'F221L1/16 BK001HEAT SHRINK LSZH 2:1 25'25.0' (7.62m)0F221L1/16 BK001 product page link
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 25'F221L1/4 BK004HEAT SHRINK LSZH 2:1 25'25.0' (7.62m)0F221L1/4 BK004 product page link
View More

10'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 10'F221L1/16 BK001HEAT SHRINK LSZH 2:1 10'10.0' (3.05m)0F221L1/16 BK001 product page link
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 10'F221L1/4 BK004HEAT SHRINK LSZH 2:1 10'10.0' (3.05m)0F221L1/4 BK004 product page link
View More

5'

ImageManufacturer Part NumberDescriptionLengthAvailable Quantity
F221L1/16 BK001 datasheet linkHEAT SHRINK LSZH 2:1 5'F221L1/16 BK001HEAT SHRINK LSZH 2:1 5'5.00' (1.52m)0F221L1/16 BK001 product page link
F221L1/4 BK004 datasheet linkHEAT SHRINK LSZH 2:1 5'F221L1/4 BK004HEAT SHRINK LSZH 2:1 5'5.00' (1.52m)0F221L1/4 BK004 product page link
View More
Published: 2014-05-16