A6269 LED Driver

Allegro's A6269 is a two-channel linear LED driver for automotive interior lighting

Image of Allegro MicroSystems' A6269 LED DriverAllegro MicroSystems' A6269 is a linear, programmable-current regulator providing up to 200 mA from each of two outputs to drive arrays of high brightness LEDs. A single reference resistor sets the regulated LED current from each output. Current matching in each string is achieved without the need of ballast resistors. Dual control pins are available for both switch (on/off) and master control (on/off/dim up/dim down) signals. A temperature monitor is included to reduce the LED drive current if the chip temperature exceeds an adjustable thermal threshold. The device is provided in a thermally efficient eSOIC-8 package with exposed pad.

This device is an extension of the automotive-qualified LED driver family (A626x) and is targeted for automotive map and dome lighting applications, in addition to glove box, vanity mirror, trunk, door, and other accent lighting.

Features Applications
  • AEC-Q100 qualified
  • Total LED drive current up to 400 mA
  • Current shared equally up to 200 mA by 2 strings
  • LED output short-to-ground and thermal protection
  • Automotive K-temperature range (-40°C to +150°C)
  • Dome lighting
  • Map lighting
  • Space lighting
  • Mood lighting

A6269

ImageManufacturer Part NumberDescriptionTypeAvailable Quantity
A6269KLJTR-T datasheet linkIC LED DRVR LIN DIM 200MA 8SOICA6269KLJTR-TIC LED DRVR LIN DIM 200MA 8SOICLinear9371 - Immediate
A6269KLJTR-T product page link
English  |  Español
Published: 2013-07-02