AS1138, Powered Device with Integrated DC-DC Controller

AS1138, 13 W/30 W 802.3af/at PoE PD with 2-event classification, ATdetect and Integrated DC-DC controller

Image of Akros Silicon's AS1138, Powered Device with Integrated DC-DC ControllerThe Akros Silicon AS1138 is a single-chip, highly-integrated CMOS solution for Power over Ethernet (PoE) powered devices requiring input power of up to 30 W. Applications include Voice over IP (VoIP) phones, wireless LAN access points, security cameras, WiMax terminals, Point of Sales terminals, RFID readers, Thin Clients, and Notebook computers.

The AS1138 integrates input surge protection, a digital PD controller, and a low-emission DC-DC controller. The AS1138 implements all the physical layer Powered Device (PD) functionality as required by the IEEE® 802.3af-2005 and IEEE® 802.3at standards. This includes 2-event classification, Type-2 PSE detection indicator (ATDET) in addition to PD detection, under-voltage lockout, and hot-swap FET integration.

The AS1138 has been architected and designed to address both EMI emission concerns and surge/over-voltage protection in PoE applications. The AS1138 implements many design features that minimizes transmission of system common-mode noise on to the UTP. On-chip integration of surge protection provides faster response to surge events and limits stray surge current from passing through sensitive circuits, such as the Ethernet PHY device. The device is designed to provide a safe low-impedance discharge path directly back to the earth ground, resulting in superior reliability and circuit protection.

Features Applications
  • Seamless support for local power, down to 9.5 V
  • Implemented in robust 100 V automotive process
  • Low RDS(ON) Hot-Swap FET (typical 0.8 Ω)
  • Over-temperature protection
  • Industrial temperature range, -40ºC to +85ºC
  • Pan, Tilt and Zoom (PTZ), security and web cameras
  • Voice over IP (VoIP) phones
  • Wireless LAN access points, WiMax terminals
  • Point of Sale (PoS) terminals, RFID terminals
  • Thin Clients and Notebook computers
  • Fiber to the Home (FTTH) terminals


AS1138 Powered Device with Integrated DCDC Controller
ImageManufacturer Part NumberDescriptionAvailable QuantityBuy Now
IC POE CTRLR 13W/30W 20QFNAS1138IC POE CTRLR 13W/30W 20QFN1695 - Immediate
EVAL BOARD POE CONTROLLER AS1138AS1138_CVB_AFEVAL BOARD POE CONTROLLER AS11389 - Immediate
EVAL BOARD POE CONTROLLER AS1138AS1138_CVB_ATEVAL BOARD POE CONTROLLER AS11389 - Immediate
English  |  Español
Published: 2014-03-28