DataFlash® E Series

Adesto Technologies' DataFlash E series offers lower power requirements and smart features for higher system efficiency and lower system costs

Image of Adesto Technologies' AT45DBxxx DataFlashAdesto Technologies' DataFlash "E" series is a new family of non-volatile memory devices with lower power requirements and smart features for higher system efficiency and lower system costs. The DataFlash E series offers a range of features and options including industry-first capabilities such as wide VCC voltage and an "ultra-deep power down" mode. The E series products also include new "smart" features to improve system performance such as efficient "byte-write" that does not require large block erase and an industry-standard "erase-program-suspend-resume" command.

Byte-write: True Serial E2PROM functionality in a Serial Flash Device

With Adesto's E series devices, programmers issue a single software command to erase/write a single byte. This differs from standard Serial Flash products which require a 4 Kb block erase. That means less memory management is required from the host controller, freeing it for higher priority operations. Less memory management also means a smaller software footprint in the controller's SRAM, providing the designer the flexibility to use a smaller microcontroller, or forego external SRAM.

Ultra-deep Power Down

The E series offers maximum energy savings, via a simple software instruction for ultra-deep power-down. The power-down mode offered by the E series is measured in nano-amps, an order of magnitude better than other competitive products. Software control of power-down allows the designer to eliminate extra hardware components such as low-dropout (LDO) voltage regulators or transistors.

Extended VCC Operation

For mobile or battery-operated devices, the DataFlash E series products can run unregulated to maximize battery life from 1.65 V to 3.6 V uninterrupted. In a comparison of standard VCC parts, the extended voltage range can maximize the battery life by as much as 1,000 percent while eliminating the cost of low-dropout (LDO) voltage regulators.

Low Power Read

For applications running from smaller, slower MCU/CPUs and not operating in high MHz ranges, DataFlash now supports a Low-Power Read Command that can boost energy savings by typically 20%+ at clock frequencies under 10 MHz compared to standard Read Command options.

The E series family includes a variety of densities ideally suited for a digital voice, image, program code, data storage, and other memory applications.

Features
  • 1 Mbit to 64 Mbit densities
  • Small page-array architecture
  • Extended VCC operation, continuous 1.65 V to 3.6 V and 2.3 V to 3.6 V
  • Industry-first serial flash single-command byte erase-modify-write operation
  • Individually erasable pages of 256/264, or 512/528 bytes each
  • Dual on-chip, independent SRAM buffers
  • SRAM buffer size equal to Flash memory page size
  • Command-rich instruction set for reduced CPU overhead
  • Enhanced low-power read operations
  • Zero-power shutdown options: <500 nA standby modes
  • Software reset capability
  • Erase-Program-Suspend-Resume command for concurrent Read/Write operations
  • 104 MHz, 85 MHz SPI, Dual- and Quad-I/O support
  • Individual sector protection and 'OTP' sector lockdown
  • 128-byte OTP security register
  • 100,000 cycles per page minimum
  • JEDEC manufacturer and device ID standard

AT45DB021E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB021E-SHNHC-T datasheet linkIC FLASH 2MBIT 70MHZ 8SOICAT45DB021E-SHNHC-TIC FLASH 2MBIT 70MHZ 8SOICDiscontinuedFLASH295 - Immediate
AT45DB021E-SHNHC-T product page link
AT45DB021E-SSHNHA-T datasheet linkIC FLASH 2MBIT 70MHZ 8SOICAT45DB021E-SSHNHA-TIC FLASH 2MBIT 70MHZ 8SOICDiscontinuedFLASH0AT45DB021E-SSHNHA-T product page link
View More

AT45DB041E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB041E-SSHN-T datasheet linkIC FLASH 4MBIT 85MHZ 8SOICAT45DB041E-SSHN-TIC FLASH 4MBIT 85MHZ 8SOICActiveFLASH18084 - Immediate
AT45DB041E-SSHN-T product page link
AT45DB041E-SSHN2B-T datasheet linkIC FLASH 4MBIT 85MHZ 8SOICAT45DB041E-SSHN2B-TIC FLASH 4MBIT 85MHZ 8SOICActiveFLASH8207 - Immediate
AT45DB041E-SSHN2B-T product page link
AT45DB041E-SHN-T datasheet linkIC FLASH 4MBIT 85MHZ 8SOICAT45DB041E-SHN-TIC FLASH 4MBIT 85MHZ 8SOICActiveFLASH10148 - Immediate
AT45DB041E-SHN-T product page link
AT45DB041E-MHN-Y datasheet linkIC FLASH 4MBIT 85MHZ 8UDFNAT45DB041E-MHN-YIC FLASH 4MBIT 85MHZ 8UDFNActiveFLASH1183 - Immediate
AT45DB041E-MHN-Y product page link
View More

AT45DB081E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB081E-SSHN-T datasheet linkIC FLASH 8MBIT 85MHZ 8SOICAT45DB081E-SSHN-TIC FLASH 8MBIT 85MHZ 8SOICActiveFLASH9985 - Immediate
AT45DB081E-SSHN-T product page link
AT45DB081E-SHN-T datasheet linkIC FLASH 8MBIT 85MHZ 8SOICAT45DB081E-SHN-TIC FLASH 8MBIT 85MHZ 8SOICActiveFLASH4020 - Immediate
AT45DB081E-SHN-T product page link
AT45DB081E-SSHN2B-T datasheet linkIC FLASH 8MBIT 85MHZ 8SOICAT45DB081E-SSHN2B-TIC FLASH 8MBIT 85MHZ 8SOICActiveFLASH3439 - Immediate
AT45DB081E-SSHN2B-T product page link
AT45DB081E-MHN-T datasheet linkIC FLASH 8MBIT 85MHZ 8UDFNAT45DB081E-MHN-TIC FLASH 8MBIT 85MHZ 8UDFNActiveFLASH2535 - Immediate
AT45DB081E-MHN-T product page link
View More

AT45DB161E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB161E-SSHD-T datasheet linkIC FLASH 16MBIT 85MHZ 8SOICAT45DB161E-SSHD-TIC FLASH 16MBIT 85MHZ 8SOICNot For New DesignsFLASH13673 - Immediate
AT45DB161E-SSHD-T product page link
AT45DB161E-SHD-T datasheet linkIC FLASH 16MBIT 85MHZ 8SOICAT45DB161E-SHD-TIC FLASH 16MBIT 85MHZ 8SOICNot For New DesignsFLASH13986 - Immediate
AT45DB161E-SHD-T product page link
AT45DB161E-MHF-Y datasheet linkIC FLASH 16MBIT 85MHZ 8UDFNAT45DB161E-MHF-YIC FLASH 16MBIT 85MHZ 8UDFNActiveFLASH1640 - Immediate
AT45DB161E-MHF-Y product page link
AT45DB161E-SSHF2B-T datasheet linkIC FLASH 16MBIT 85MHZ 8SOICAT45DB161E-SSHF2B-TIC FLASH 16MBIT 85MHZ 8SOICActiveFLASH4402 - Immediate
AT45DB161E-SSHF2B-T product page link
View More

AT45DB321E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB321E-SHF2B-T datasheet linkIC DATAFLASH 32MB 85MHZ 8SOICAT45DB321E-SHF2B-TIC DATAFLASH 32MB 85MHZ 8SOICActiveFLASH7431 - Immediate
AT45DB321E-SHF2B-T product page link
AT45DB321E-MHF-T datasheet linkIC DATAFLASH 32MB 85MHZ 8UDFNAT45DB321E-MHF-TIC DATAFLASH 32MB 85MHZ 8UDFNActiveFLASH6323 - Immediate
AT45DB321E-MHF-T product page link
View More

AT45DB641E DataFlash

ImageManufacturer Part NumberDescriptionPart StatusFormat - MemoryAvailable Quantity
AT45DB641E-MWHN-Y datasheet linkDATAFLASH 64MBIT 8VDFNAT45DB641E-MWHN-YDATAFLASH 64MBIT 8VDFNActiveFLASH1884 - Immediate
AT45DB641E-MWHN-Y product page link
AT45DB641E-SHN-B datasheet linkDATAFLASH 64MBIT 8SOICAT45DB641E-SHN-BDATAFLASH 64MBIT 8SOICActiveFLASH670 - Immediate
AT45DB641E-SHN-B product page link
View More
English  |  Español
Published: 2013-11-15