Hydra-X Development Platform

Active-Semi's Hydra-X is a development platform which is feature-rich, scalable, and easy to use

Image of Active-Semi's Hydra-X10 and Hydra-X20Active-Semi's Hydra-X is based on the Power Application Controller (PAC)™ family of ICs.  Hydra-X gives you the ability to execute your own code on a 32-bit ARM Cortex core, paralleled with analog resources such as multi-mode power manager (for AC-DC, DC-DC power management), configurable Analog Front-End (AFE), data converters (1 MHz 10-bit ADC, 2 precision DACs), 52 V, 72 V, 600 V gate drivers, and open drain drivers, to name a few.

With up to 14 PWM timing functions, you will find it hard to run out of timing resources. Fully configurable into PWM, input capture or output compare, these timers are expanded by a dead time generator block; extremely useful when driving external FETs in a half H-Bridge configuration and a dead time needs to be imposed in order to protect the design from shoot-through.

One of the items that makes the PAC52xx device so fascinating is its level of integration. Anybody designing an application revolving around a microcontroller will remember the process of selecting voltage regulators to power up the different blocks. With PAC52xx, this step can be omitted as all voltage regulation needs have been taken care of. Simply apply your input voltage, and the internal Multi Mode Power block will generate all the internal voltages to power up the core, as well as the GPIO resources.

Hydra-X platform offers a USB-to-UART chip which allows the connection of the development board to your computer. This link is advantageous as many applications can benefit from serial communications as seen from external graphical user interface software on your main computer.

Hydra-X also has an on-board debugger (versus a simple boot loader). This allows you to burn your code into FLASH with a simple press of a button. This debugger also gives you the ability to debug your code in real time which is quite priceless for faster development. You can observe memory contents such as variables, register values, etc, as well as stepping through code in hopes of finding that pesky bug.

Hydra-X platform is supported with the hardware kits for PAC5210 and PAC5220 ICs, and comes with supply supported software development kit (SDK) for IAR and CooCox IDEs, documentation, example code and reference designs.

Hydra-X

ImageManufacturer Part NumberDescriptionAvailable Quantity
EXPANSION BOARD PMSM MOTOR CTRLEH-FOC1-1EXPANSION BOARD PMSM MOTOR CTRL2 - Immediate
EH-FOC1-1 product page link
EP-HYDRA-X23S-1 datasheet linkEVALUATION KIT WITH PAC5223EP-HYDRA-X23S-1EVALUATION KIT WITH PAC52237 - Immediate
EP-HYDRA-X23S-1 product page link
EH-BLDCM1-1 datasheet linkHYDRA-X HEAD BOARD BLDC MOTOREH-BLDCM1-1HYDRA-X HEAD BOARD BLDC MOTOR0EH-BLDCM1-1 product page link
EP-HYDRA-X23-1 datasheet linkEVALUATION KIT WITH PAC5223EP-HYDRA-X23-1EVALUATION KIT WITH PAC52231 - Immediate
EP-HYDRA-X23-1 product page link
EP-HYDRA-X20-1 datasheet linkEVAL KIT HYDRA-X PAC5220EP-HYDRA-X20-1EVAL KIT HYDRA-X PAC52203 - Immediate
EP-HYDRA-X20-1 product page link
EH-PROTOS-1 datasheet linkHYDRA-X SMALL PROTO HEAD BOARDEH-PROTOS-1HYDRA-X SMALL PROTO HEAD BOARD0EH-PROTOS-1 product page link
EH-PROTOM-1 datasheet linkHYDRA-X MEDIUM PROTO HEAD BOARDEH-PROTOM-1HYDRA-X MEDIUM PROTO HEAD BOARD0EH-PROTOM-1 product page link
EH-PROTOL-1 datasheet linkHYDRA-X LARGE PROTO HEAD BOARDEH-PROTOL-1HYDRA-X LARGE PROTO HEAD BOARD0EH-PROTOL-1 product page link
EP-HYDRA-X10-1 datasheet linkEVAL KIT HYDRA-X PAC5210EP-HYDRA-X10-1EVAL KIT HYDRA-X PAC52100EP-HYDRA-X10-1 product page link
Published: 2014-06-06