ACMF Series

Abracon's introduces it's ACMF-03 and ACMF-04 series of thin-film common-mode filters

Image of Abracon Corporation's ACMF SeriesAbracon Corporation introduces its ACMF series that utilizes a thinner, lighter, miniaturized package. Along with increased characteristic impedance and widened bandwidth, this solution features the removal of unwanted noise without affecting high-speed signal waveforms. The ACMF-03 and ACMF-04 devices are currently available in 30 ohm, 53 ohm or 90 ohm impedance in a low-profile (0.88 x 0.68 x 0.50 mm or 1.25 x 1.00 x 0.50 mm), low-cost, RoHS-compliant and lead-free SMD package. Developed by Abracon's™ engineering team, this device can significantly suppress common mode noise in the range from several hundred MHz to 2.5GHz, while reaching a wide bandwidth of 5 to 6 GHz for differential signals.

Features and Benefits

  • Available 30 ohm, 53 ohm or 90 ohm impedance options
  • -55ºC to +150ºC extended operating temperature range
  • Compact thin-film, low-profile design for high-density surface mounting
  • Typical cutoff frequency of >2.1 GHz for differential mode signal
  • Impedance that is tightly controlled within a ±20% tolerance

ACMF-03
ImageManufacturer Part NumberDescriptionFilter TypeNumber of LinesAvailable QuantityBuy Now
INDUCTOR COMMON MODE SMDACMF-03-350-TINDUCTOR COMMON MODE SMDData, Signal Line217273 - Immediate
INDUCTOR COMMON MODE SMDACMF-03-900-TINDUCTOR COMMON MODE SMDData, Signal Line218540 - Immediate
INDUCTOR COMMON MODE SMDACMF-03-650-TINDUCTOR COMMON MODE SMDData, Signal Line219992 - Immediate
View More
ACMF-04
ImageManufacturer Part NumberDescriptionFilter TypeNumber of LinesAvailable QuantityBuy Now
INDUCTOR COMMON MODE SMDACMF-04-900-TINDUCTOR COMMON MODE SMDData, Signal Line27145 - Immediate
English  |  Español
Published: 2013-10-18