SynJet® Outdoor LED Coolers

Aavid Thermalloy's LED Coolers are ideal for outdoor recessed downlights, spotlights, area lighting, bridge lighting, outdoor wall wash, low bay, and floodlights

Image of Aavid Thermalloy's SynJet Outdoor LED CoolersAavid Thermalloy has developed a new line of SynJet LED Coolers and heatsinks specifically designed for outdoor use. Each solution is designed to enable durable, small, lightweight designs that will not be harmed by hostile environments.

Common design challenges that SynJet cooling can help solve include: the ability to retrofit into an existing enclosure, reducing overall weight of a design, the luminaire orientation is causing poor thermal performance, or enclosed spaces causing over temperature issues. SynJet Outdoor Coolers are developed to withstand the challenging environmental conditions of Outdoor LED Lighting. They are available in sizes from 118 mm to 145 mm and cool from approximately 60 W to 91 W.

Outdoor Qualification Tests

  • Ingress protections
  • Low temperature
  • High temperature and high humidity
  • Condensing freeze cycling with power cycling
  • Thermal cycling
  • Salt, spray, and fog
  • Corrosive atmosphere
  • Shock and vibration
  • Oily atmosphere
  • Ozone
  • UV exposure
  • Rain water exposure

SynJet® Outdoor LED Coolers

ImageManufacturer Part NumberDescriptionAvailable Quantity
NX200106 datasheet linkSYNJET ZFLOW 90 OUTDOOR PWM 5VNX200106SYNJET ZFLOW 90 OUTDOOR PWM 5V51 - Immediate
NX200106 product page link
NX200107 datasheet linkSYNJET ZFLOW 90 OUTDOOR LEVEL12VNX200107SYNJET ZFLOW 90 OUTDOOR LEVEL12V0NX200107 product page link
NX200108 datasheet linkSYNJET ZFLOW 90 OUTDOOR PWM 12VNX200108SYNJET ZFLOW 90 OUTDOOR PWM 12V0NX200108 product page link
English  |  Español
Published: 2012-10-18