LED Heatsink R150-170

Aavid Thermalloy's smallest, lightest LED thermal solution for high bay fixtures

Image of Aavid Thermalloy's LED Heatsink R150-170The unique design of Aavid Thermalloy’s R150-170 high-bay heatsink, combined with multiple heat pipes, enables effective cooling with a much smaller and lighter design. The heatsink can be used alone for traditional passive heat transfer, or with one to three SynJets® to increase cooling ability. When used with complimentary SynJets, the R150-170 is over 60% lighter and over 30% smaller than standard large aluminum heatsinks, while typically remaining cool to the touch.

  • Applications: Industrial, high bay, low bay
  • Maximum thermal performance Θs-a: .64°C/W
  • Maximum thermal performance w/ SynJet Θs-a: .27°C/W
  • Size: 150 mm diameter, 170 mm height
  • Mounting size: 106 mm diameter
  • SynJet option: XFlow 42

LED Heatsink R150-170

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable Quantity
NX302105 datasheet linkHEATSINK R150-170 BRIDGELUXNX302105HEATSINK R150-170 BRIDGELUXBridgelux RS, Bridgelux Vero 2954 - Immediate
NX302105 product page link
NX302100 datasheet linkHEATSINK R150-170 CITIZENNX302100HEATSINK R150-170 CITIZENHigh Bay LED Cooler 2S+, Vossloh Schwabe, Panasonic, Citizen CL-L05022 - Immediate
NX302100 product page link
English  |  Español
Published: 2013-08-27