3M™ Solder-Cup D Sub Plug and Socket, 8000 Series

3M offers an addition to its family of I/O wiremount D Sub connectors

Image of 3M's Solder-Cup D Sub Plug and Socket, 8000 SeriesThe 3M Solder-Cup D Sub Wiremount I/O Connector, 8000 series allows reliable long-term termination by soldering the wire directly into the connector contact. The Solder-Cup D Sub Plug and Socket, 8000 series can accommodate up to 20 AWG wire and offers a number of appealing option sets.

Features Applications
  • Available with or without EMI filter
  • UL94V-0 rated
  • Gold flash and 30 μ” plating available
  • Available in variety of industry sizes/positions (9, 15, 25, 37, 50)
  • Standard D Sub profile allowing drop in replacement of current D Sub connectors where costs may be a concern
  • Base stations
  • Serial data transmission
  • Robotics
  • Medical instruments
  • Personal computers
  • Military equipment

8000 Series

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size, Connector LayoutConnector TypeAvailable Quantity
8P15-N001 datasheet linkCONN D-SUB PLUG 15POS PNL MNT8P15-N001CONN D-SUB PLUG 15POS PNL MNT152 (DA, A)Plug, Male Pins664 - Immediate
8P15-N001 product page link
8R37-N001 datasheet linkCONN D-SUB RCPT 37POS PNL MNT8R37-N001CONN D-SUB RCPT 37POS PNL MNT374 (DC, C)Receptacle, Female Sockets846 - Immediate
8R37-N001 product page link
8R15-N001 datasheet linkCONN D-SUB RCPT 15POS PNL MNT8R15-N001CONN D-SUB RCPT 15POS PNL MNT152 (DA, A)Receptacle, Female Sockets273 - Immediate
8R15-N001 product page link
8R25-N001 datasheet linkCONN D-SUB RCPT 25POS PNL MNT8R25-N001CONN D-SUB RCPT 25POS PNL MNT253 (DB, B)Receptacle, Female Sockets330 - Immediate
8R25-N001 product page link
English  |  Español
Published: 2014-03-04