Material Solutions

3M's selection of products includes materials that address the assembly, insulation, thermal management, vibration, and EMC application needs

Image of 3M's Material Solutions3M custom-cut products match 3M technologies to customer requirements with the exact form, fit, and functionality needed. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products can meet required precise specifications and manufacturing needs. This includes tracking labels with high-temperature-resistant facestock that withstand harsh conditions of wave solder and reflow in PCB assembly and for PC card assembly, making a high-strength bond in seconds with die-cut bonding film. During manufacturing, packaging, and shipping, protective tape shields LCDs against marring that can interfere with readability. For heatsink attachment, custom-cut products provide an efficient thermal interface with thermally conductive pressure-sensitive adhesive tape.

Contact Digi-Key for a quote on custom die cut 3M™ material solutions and services. For more information on 3M available options or for assistance, contact CustomCut.3MProducts@digikey.com.

For more information, please see the Material Solutions Guide

Tape
Manufacturer Part NumberDescriptionTape TypeAdhesiveAvailable QuantityBuy Now
1700 TEMFLEXTAPE PLASTIC VINYL 3/4" X 60'BLKElectrical-1184 - Immediate
9703 (1/2")TAPE CONDUCT ADHESIVE 1/2"X36YDConductive AdhesivePressure Sensitive Adhesive (PSA)48 - Immediate
Heatshrink/Tubing
Manufacturer Part NumberDescriptionTypeShrinkage RatioLengthAvailable QuantityBuy Now
EPS-200 3/16"BL48"BXHEATSHRINK EPS200 3/16"X4' BLACKTubing, Flexible2 to 14.00' (1.22m)70 - Immediate
MFP 1/8" CR 48" BXHEATSHRINK MFP 1/8"X4' CLEARTubing, Semi Rigid2 to 14.00' (1.22m)0
RFI-EMI
Manufacturer Part NumberDescriptionThickness - OverallWidthAvailable QuantityBuy Now
AB5050STAPE POLYMER RESIN 210X297MM0.021" (0.55mm)8.26" (210mm)953 - Immediate
AB-5100 X 8.26"TAPE POLYMER RESIN 210MMX10.1M0.043" (1.1mm)8.26" (210mm)27 - Immediate
Hook and Loop
Manufacturer Part NumberDescriptionWire/Cable Tie TypeBundle DiameterAvailable QuantityBuy Now
SJ-3526N (BLACK) 1"HOOK PRESS BACK 1" X 50YD BLACKHook and Loop - Hook StripVariable11 - Immediate
SJA7502-1-50-WHITEHOOK WHITE 1" X 50YD X 0.12"Hook and Loop - Hook StripVariable17 - Immediate
Thermal Management
Manufacturer Part NumberDescriptionShapeOutlineAvailable QuantityBuy Now
5519 210 MM X 155 MM X 2.0 MMTHERM PAD 5519 210X155MM 2.0MMRectangle210.00mm x 155.00mm66 - Immediate
5591S 210 MM X 300 MM 0.5 MMTHERM PAD 5591S 210X300MM 0.5MMRectangle210.00mm x 300.00mm18 - Immediate
Hot Melt & Applicators
Manufacturer Part NumberDescriptionTypeFeaturesFor Use With/Related ProductsAvailable QuantityBuy Now
3779-TCHOT MELT ADHESIVE 5/8"X2"Adhesive CartridgeHigh TemperatureLeather, Vinyl, Wood648 - Immediate
POLYGUN-TCW/.090"TIPAPPLICATOR TC HOT MELT 5/8"X2"Glue Gun-TC Adhesives17 - Immediate
Published: 2014-03-27