Electronics Vacuum

3M offers their high efficiency cleanup vacuum

Image of 3M's Electronics VacuumThe 3M Electronics Vacuum is a self-contained unit that is designed for high efficiency cleanup of most business equipment, including removing toner and dust. Portability, quick setup and efficient safe operation are key features of this vacuum. Backed with a one HP, six amp motor, the Electronics Vacuum is made with conductive housing and conductive attachments making it an invaluable tool for the electronics marketplace.

The Electronics Vacuum comes with a type 2 filter, a detachable cord and plastic hose (approximately 10 feet). This vacuum carries one of the industry's longest warranties of three years on craftsmanship.

Operating Manual

Features and Benefits

  • Detachable power cord for easy storage
  • Easy change out of motor, making the vacuum easy to service
  • Conductive housing and attachments quickly dissipate static charge
  • Lightweight (less than nine pounds) and easy to setup
  • Complete attachment offering including: stretch hose, crevice tool, wand and brush
  • Dimensions: 7.8 in. x 17.8 in. x 9.3 in.
Vacuum
Manufacturer Part NumberDescriptionTool TypeVoltage - SupplyIncludesAvailable QuantityBuy Now
SV-497ABFELECT VAC PORTABLE 220VAC W/ACCElectronics Vacuum220VAC10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2)34 - Immediate
SV-497AJMELECT VAC PORTABLE 120VAC W/ACCElectronics Vacuum120VAC10ft Hose, Brush, Detachable Power Cord, Filter, Nozzle (2)30 - Immediate
Accessories
Manufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityBuy Now
SV-MPF2TYPE 2 FILTER MEDIUM PARTICLEFilter3M™ Electronics Vacuum model 497AJM and 497ABF36 - Immediate
SV-SPF1TYPE 1 FILTER, SMALL PARTICLEFilterSV-497AJM88 - Immediate
SV-DBSD1VACCUM DUSTING BRUSHBrush3M™ Electronics Vacuum model 497AJM and 497ABF30 - Immediate
SV-SH32VACUUM CLEANER ACCESSORYHose3M™ Electronics Vacuum model 497AJM and 497ABF16 - Immediate
SV-NNNEEDLE NOSE TONER/DUST NOZZLE SNozzle3M™ Electronics Vacuum model 497AJM and 497ABF6 - Immediate
SV-CS1CARRYING STRAP W/SHOULDER PADStrap3M™ Electronics Vacuum model 497AJM and 497ABF9 - Immediate
SV-WA2VACCUM WAND CURVED NOZZLENozzle3M™ Electronics Vacuum model 497AJM and 497ABF4 - Immediate
SV-SH50VACUUM CLEANER ACCESSORYHose3M™ Electronics Vacuum model 497AJM and 497ABF1 - Immediate
80-6104-7961-2SV-497AJM HANDLEHandle-0
Published: 2014-06-17