EMC Products

Control & Protect Against EMC Threats - Today's Skyrocketing Development of Electronics Requires New Solutions for Significant New Problems

Image of 3M's Electromagnetic Compatible (EMC) ProductsThese solutions include an innovative line of 3M™ Electromagnetic Compatible Products (EMC) that are designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources, and help manufacturers meet high certification standards around the world.

3M EMC products help protect and provide for electronic and electrical components in a wide variety of ways - from the manufacturing process to the final product. They are designed to provide electromagnetic compatibility, shield or absorb electromagnetic and radio frequency interference (RFI), ground sensitive electronic components and boards, cushion components, protect cables, provide conductive properties, and add value in other ways. These products also mask and protect PCBs and other devices during manufacturing while minimizing risk from such factors as static charge.

3M offers a wide range of EMI/RFI shielding tapes and absorbing materials, mesh and sleeving products, gaskets and conductive materials, and anti static and high temperature tapes.

Absorbing Materials
Series Backing Adhesive Total Thickness (mils/mm)
AB-5000 Polyurethane with metal flake filler Acrylic nonconductive 3.94/0.1, 7.87/0.2, 11.8/0.3, 19.7/0.5, 39.4/1.0
AB-6000 Metal shielding layer and absorbing layer Acrylic nonconductive 4.13/0.105
AB-7000 Polymer resin with metal flake Acrylic nonconductive 3.94/0.1, 7.87/0.2, 11.8/0.3, 19.7/0.5, 39.4/1.0
Aluminum Foil
Series Backing Adhesive Total Thickness (mils/mm)
1115 5-mil aluminum foil Acrylic conductive 7.0/0.177
1120 2-mil aluminum foil Acrylic conductive 4.0/0.100
1170 2-mil aluminum foil Acrylic conductive 3.2/0.81
Aluminum Foil Laminated with Polyester Film
Series Backing Adhesive Total Thickness (mils/mm)
AL-36FR 1-mil aluminum foil + polyester film Acrylic conductive 2.4/0.061
AL-36NC 1-mil aluminum foil + polyester film Acrylic nonconductive 2.2/0.055
Copper Foil
Series Backing Adhesive Total Thickness (mils/mm)
1125 1.4-mil copper foil Acrylic nonconductive 3.5/0.088
1126 1.4-mil copper foil Acrylic conductive 3.5/0.088
1181 1.4-mil copper foil Acrylic conductive 2.6/0.066
1182 1.4-mil copper foil Acrylic conductive coated on both sides 3.5/0.088
1183 1.4-mil tin-plated copper foil Acrylic nonconductive 2.6/0.066
1194 1.4-mil copper foil Acrylic nonconductive 2.6/0.066
Embossed Foil
Series Backing Adhesive Total Thickness (mils/mm)
1245 Embossed copper foil Acrylic nonconductive 4.0/0.101
1267 Embossed aluminum foil Acrylic nonconductive 5.0/0.127
1345 Embossed tin-plated copper foil Acrylic nonconductive 4.0/0.101
Gaskets & Conductive Materials
Series Backing Adhesive Total Thickness (mils/mm)
eCAP 7830N X, Y, Z conductive acrylic/PET fabric Acrylic with nickel-filler coated graphite 7.87/0.2, 11.8/0.3, 15.7/0.4, 19.7/0.5
High-Temperature Masking Tapes
Series Backing Breaking strength (lb/in)/(N/cm) Elongation (% at break)
92 Polyimide film 30/53 55
1205 Polyimide film 30/53 55
1218 Polyimide film 19/34 55
Metallized Cloth
Series Backing Adhesive Total Thickness (mils/mm)
CN 3190 Nickel on copper-plated polyester ripstop fabric Acrylic conductive 4.3/0.11
X-7001 Copper-plated polyester ripstop fabric Acrylic conductive coated on both sides 4.3/0.11
CN-4190 Copper-nickel coated conductive polyester Acrylic conductive 4.3/0.11
CN-4490 Copper-nickel coated conductive polyester Acrylic conductive 2.0/0.05
CN-3490 Copper-nickel coated conductive polyester Acrylic conductive 2.4/0.06

AB-5000

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
AB-5010 X 8.26" datasheet linkTAPE POLYMER RESIN 210MMX14.9MAB-5010 X 8.26"TAPE POLYMER RESIN 210MMX14.9MTape0.006" (0.16mm)8.26" (210mm)2 - Immediate
AB-5010 X 8.26" product page link
View More

AB-6000

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
AB6005 datasheet linkTAPE POLYMER RESIN 254X297MMAB6005TAPE POLYMER RESIN 254X297MMTape0.004" (0.105mm)10" (254mm)431 - Immediate
AB6005 product page link
View More

AB-7000

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
AB7010 datasheet linkTAPE POLYMER RESIN 210X297MMAB7010TAPE POLYMER RESIN 210X297MMTape0.005" (0.13mm)8.26" (210mm)94 - Immediate
AB7010 product page link
View More

1115

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1115B X 1" datasheet linkTAPE ALUM FOIL 25.4MMX55M1115B X 1"TAPE ALUM FOIL 25.4MMX55MTape0.007" (0.177mm)1.00" (25.40mm)12 - Immediate
1115B X 1" product page link
View More

1120

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1120 X 1" datasheet linkTAPE ALUM FOIL 25.4MMX32.9M1120 X 1"TAPE ALUM FOIL 25.4MMX32.9MTape0.004" (0.1mm)1.00" (25.40mm)17 - Immediate
1120 X 1" product page link
View More

1170

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1170-1"X18YD datasheet linkTAPE ALUM FOIL 25.4MMX16.5M1170-1"X18YDTAPE ALUM FOIL 25.4MMX16.5MTape0.003" (0.081mm)1" (25.4mm)32 - Immediate
1170-1"X18YD product page link
View More

AL-36FR

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
AL-36FR X 1" datasheet linkTAPE ALUM FOIL 25.4MMX49.9MAL-36FR X 1"TAPE ALUM FOIL 25.4MMX49.9MTape0.03" (0.65mm)1.00" (25.40mm)14 - Immediate
AL-36FR X 1" product page link
View More

AL-36NC

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
AL-36NC X 1" datasheet linkTAPE ALUM FOIL 25.4MMX49.9MAL-36NC X 1"TAPE ALUM FOIL 25.4MMX49.9MTape0.002" (0.06mm)1.00" (25.40mm)0AL-36NC X 1" product page link
View More

1125

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1125 X 1" datasheet linkTAPE COPPER FOIL 25.40MMX32.9M1125 X 1"TAPE COPPER FOIL 25.40MMX32.9MTape0.003" (0.088mm)1.00" (25.40mm)24 - Immediate
1125 X 1" product page link
View More

1126

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1126 X 1" datasheet linkTAPE COPPER FOIL 25.4MMX32.9M1126 X 1"TAPE COPPER FOIL 25.4MMX32.9MTape0.003" (0.088mm)1.00" (25.40mm)114 - Immediate
1126 X 1" product page link
View More

1181

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1181 X 1/4" datasheet linkTAPE COPPER FOIL 6.35MMX16.5M1181 X 1/4"TAPE COPPER FOIL 6.35MMX16.5MTape0.003" (0.066mm)0.25" (6.35mm) 1/4"194 - Immediate
1181 X 1/4" product page link
View More

1182

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1182 X 1" datasheet linkTAPE COPPER FOIL 25.4MMX16.5M1182 X 1"TAPE COPPER FOIL 25.4MMX16.5MTape0.003" (0.088mm)1.00" (25.40mm)11 - Immediate
1182 X 1" product page link
View More

1183

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1183 1" datasheet linkTAPE COPPER FOIL 25.4MMX16.5M1183 1"TAPE COPPER FOIL 25.4MMX16.5MTape0.003" (0.066mm)1.00" (25.40mm)39 - Immediate
1183 1" product page link
View More

1194

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1194 X 1" datasheet linkTAPE COPPER FOIL 25.4MMX32.9M1194 X 1"TAPE COPPER FOIL 25.4MMX32.9MTape0.003" (0.066mm)1.00" (25.40mm)9 - Immediate
1194 X 1" product page link
View More

1245

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1245 X 1" datasheet linkTAPE COPPER FOIL 25.4MMX16.5M1245 X 1"TAPE COPPER FOIL 25.4MMX16.5MTape0.004" (0.101mm)1.00" (25.40mm)104 - Immediate
1245 X 1" product page link
View More

1267

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1267 X 1" datasheet linkTAPE ALUM FOIL 25.4MMX16.5M1267 X 1"TAPE ALUM FOIL 25.4MMX16.5MTape0.005" (0.127mm)1.00" (25.40mm)6 - Immediate
1267 X 1" product page link
View More

1345

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
1345 X 1" datasheet linkTAPE COPPER FOIL 25.4MMX16.5M1345 X 1"TAPE COPPER FOIL 25.4MMX16.5MTape0.004" (0.101mm)1.00" (25.40mm)40 - Immediate
1345 X 1" product page link
View More

eCAP 7830N

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
ECAP 7830N .2 X 9.45" datasheet linkPAD ECAP240.03MMX50M TAPEECAP 7830N .2 X 9.45"PAD ECAP240.03MMX50M TAPETape0.008" (0.2mm)9.45" (240.03mm)0ECAP 7830N .2 X 9.45" product page link
View More

92

ImageManufacturer Part NumberDescriptionPackagingTape TypeAdhesiveAvailable Quantity
92-AMBER-1/2"X36YD datasheet linkTAPE POLYIMIDE HI-TEMP 1/2"X36YD92-AMBER-1/2"X36YDTAPE POLYIMIDE HI-TEMP 1/2"X36YDRollElectricalSilicone Thermosetting102 - Immediate
92-AMBER-1/2"X36YD product page link
View More

1205

ImageManufacturer Part NumberDescriptionPackagingTape TypeAdhesiveAvailable Quantity
1205 1/2" datasheet linkTAPE POLYIMIDE HI-TEMP 1/2"X36YD1205 1/2"TAPE POLYIMIDE HI-TEMP 1/2"X36YDRollInsulating, High TemperatureAcrylic49 - Immediate
1205 1/2" product page link
View More

1218

ImageManufacturer Part NumberDescriptionPackagingTape TypeAdhesiveAvailable Quantity
1218 X 1/2" datasheet linkTAPE POLYIMIDE HI-TEMP 1/2"X36YD1218 X 1/2"TAPE POLYIMIDE HI-TEMP 1/2"X36YDRollInsulating, High TemperatureAcrylic34 - Immediate
1218 X 1/2" product page link
View More

CN 3190

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
CN 3190 X 1" datasheet linkTAPE POLYESTER 25.4MMX49.9MCN 3190 X 1"TAPE POLYESTER 25.4MMX49.9MTape0.004" (0.11mm)1.00" (25.40mm)45 - Immediate
CN 3190 X 1" product page link
View More

X-7001

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
X-7001 X 1" datasheet linkTAPE POLYESTER 25.4MMX10.1MX-7001 X 1"TAPE POLYESTER 25.4MMX10.1MTape0.004" (0.11mm)1.00" (25.40mm)15 - Immediate
X-7001 X 1" product page link
View More

CN-4190

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
CN-4190 datasheet linkTAPE POLYESTER 249X254MMCN-4190TAPE POLYESTER 249X254MMTape0.004" (0.11mm)9.8" (249mm)0CN-4190 product page link

CN-4490

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
CN-4490 datasheet linkTAPE FABRIC 249X254MMCN-4490TAPE FABRIC 249X254MMTape0.002" (0.05mm)9.8" (249mm)21 - Immediate
CN-4490 product page link

CN-3490

ImageManufacturer Part NumberDescriptionShapeThickness - OverallWidthAvailable Quantity
CN-3490 datasheet linkTAPE FABRIC COPPER 249X254MMCN-3490TAPE FABRIC COPPER 249X254MMTape0.002" (0.06mm)9.8" (249mm)0CN-3490 product page link
Published: 2012-06-29