3R108 Series Industrial RJ45 Modular Plug

The 3M industrial RJ45 modular plug is based on the standard RJ45 pin profile

Image of 3M's 3R108 Series Industrial RJ45 Modular PlugThe 3M industrial RJ45 modular plug is based on the standard RJ45 pin profile and was developed specifically for use in rugged, industrial IP 20 environments using double-shielded, four-twisted-pair-enhanced category 5 (Cat5e) cabling. 3M’s 50-year, award-winning, insulation displacement contact (IDC) technology, incorporated into the RJ45 modular plug, allows a reliable and easy termination process without the need to strip the wires. This RJ45 modular plug can be terminated in the field using only a pair of pliers. The plug is compact at 44 mm long, and has a robust design that helps reduce the likelihood of the latch breaking during multiple insertion and withdrawal cycles. All components of the field terminable industrial RJ45 modular plug are provided in a convenient blister pack.

Features Applications
  • Material: PBT body and case cover, nylon latch
  • Flammability: UL94V-0
  • Current rating: 0.5 A
  • Voltage rating: 24 V (AC/DC)
  • Temperature rating: -40°C to +70°C
  • Programmable Logic Controller (PLCs)
  • Remote I/Os
  • Human Machine Interface (HMIs)
  • Industrial PCs
  • Industrial robots
  • Inspection cameras

3R108 Series

ImageManufacturer Part NumberDescriptionPart StatusConnector TypeAvailable Quantity
3R108-0000-000CE datasheet linkCONN MOD PLUG 8P8C SHIELDED3R108-0000-000CECONN MOD PLUG 8P8C SHIELDEDObsoletePlug53 - Immediate
3R108-0000-000CE product page link
English  |  Español
Published: 2012-09-20