TechZone
Wireless Solutions
ISM
The ISM (Industrial, Scientific and Medical) bands are open frequency bands, varying by region, that allow for operation without a license. These are also know as the unlicensed bands. In North America, these bands are the 260 ~ 470MHz, 902 ~ 928MHz, and 2.4GHz, among others. The 2.4GHz band is also utilized for worldwide operation. As a basis for unlicensed operation, these bands are often hosts for standardized and proprietary protocols such as WiFi, Bluetooth, ZigBee, Z-Wave, etc.


ISM

  • Featured
  • Development Tools
  • Modules
  • Tx/Rx ICs
  • 260 ~ 470 MHz
  • 860 ~ 960MHz
  • 2.4 ~ 2.5GHz
  • Product Training
Featured

Linx ISM Transceiver IC for 315MHzLT Series Transceiver
The Linx Technologies LT Series offers bi-directional communication in the 260 ~ 470MHz ISM band. The transceiver is capable of generating +10dBm into a 50ohm load and achieves an outstanding typical sensitivity of -112dBm. The module allows for the transparent transfer of serial data at rates of up to 10kbps over distances of up to 3,000 feet from virtually any data source, including microcontrollers and transcoder chips.

Some Linx Technologies products include:
TRM-315-LT-ND ISM Transceiver IC for 315MHz
TRM-418-LT-ND ISM Transceiver IC for 418MHz
TRM-433-LT-ND ISM Transceiver IC for 433MHz
EVAL-315-LT-ND Evaluation Kit for 315MHz LT Series
EVAL-418-LT-ND Evaluation Kit for 418MHz LT Series
EVAL-433-LT-ND Evaluation Kit for 433MHz LT Series

LICAL-TRC-MTCT-ND Transcoder IC for Bi-directional Communication
Also available with MDEV-LICAL-MT-ND Development Kit

View All Linx RF Transceiver ICs and Modules
View All Linx RF Receiver ICs and Modules
View All Linx RF Transmitter ICs and Modules
Development Tools

Melexis Evaluation Kit for TH7122Atmel
ATAKSTK511-9-ND 915MHz Daughterboards (Tx and Rx) for use with STK500

Linx
EVAL-418-LR-ND LR Series Evaluation Kit 418MHz

Melexis
EVB7122-433-FSK-C-ND Evaluation Kit for TH7122 433MHz FSK/FM/ASK Single Chip Transceiver (pictured)

Micrel
576-1605-ND RadioWire 902-928MHz Development Kit

Microchip
DV164102-ND PicKit for rfPIC 315MHz and 433MHz Evaluation

RF Solutions
RFEVAL2-315-ND Keeloq 315MHz Development Kit

Silicon Laboratories
336-1294-ND Wireless Voice Transceiver Kit at 908MHz

Texas Instruments
CC1100EMK-868-ND 868MHz Transceiver Kit for CC1100

View All RF Development Kits and Boards

Modules

Arteflex Power Amplifier ModuleModules for ISM
Modules can help reduce your overall design time by providing a proven RF design, and many provide a complete solution with the networking functionality also programmed into the device.

Artaflex, Inc.
748-1003-ND Power Amplifier Module (pictured)

Laird Technologies - Wireless M2M
AC4790-1000M-ND 900MHz FHSS Transceiver Module

Linx
FCTN-RLY4-418-ND 4-Channel Relay Receiver Module 418MHz OEM


View All ISM RF Modules
Tx/Rx ICs

Micrel Transceiver IC for 410~450 MHz FSKTx/Rx ICs for ISM
The ISM bands include 260~470MHz, 902~928MHz and 2.4GHz. An RF Transmitter/Receiver/Transceiver can simplify your design by providing a complete RF solution requiring few external components.

Analog Devices, Inc.
ADF7020BCPZ-ND ISM Transceiver IC for 431~478MHz and 862~956MHz

Cypress
428-1624-ND WUSB Transceiver IC 2.4GHz DSSS, GFSK

Freescale
MC33696FCE-ND Transceiver IC for 304, 315, 426, 434, 868 & 915MHz, FSK/OOK

Maxim
MAX1473EUI+-ND ASK Receiver IC for RKE 315/433MHz

Melexis
TH7122ENECT-ND Transceiver IC ASK/FSK/AM 300~930MHz

Micrel
576-1966-1-ND Transceiver IC for 410~450 MHz FSK

RFM
583-1095-1-ND Transceiver IC for 863~960MHz FSK/OOK

Semtech
SX1211I084CT-ND Transceiver IC for 860~960MHz FSK/OOK

Silicon Laboratories
336-1630-5-ND Transceiver IC for 315, 433, 868, and 915MHz FSK

Texas Instruments
296-19583-1-ND CC1100 Transceiver IC for 300~348MHz, 400~464MHz, 800~928MHz

View All ISM Transmitter, Receiver and Transceiver ICs
260 ~ 470 MHz

260 ~ 470MHz for ISM260~470MHz for ISM:
The 260~470 MHz band is an unlicensed band in the US, and specific frequencies are available for use in different countries. Check local regulations for which frequencies are unlicensed for use in your area. In the US this band is controlled by the operation limits specified in CFR Title 47 part 15.231.

 

View All 260~470MHz: 
Antennas 
Modules, Transmitter, Receiver, and Transceiver ICs



860 ~ 960MHz

860 ~ 960MHz for ISM860~960MHz for ISM:
The 860~960MHz band is popular in many countries due to the fact you can send almost any analog or data signal. More specifically, the 902~928MHz band in the US and the 868MHz band in the EU. The 902~928MHz band is an ISM band in the US, but check local regulations to see which frequencies are unlicensed to use in your area.
In the US, this frequency band is regulated by CFR Title 47 Part 15.247.

View All 860~960 MHz:
Antennas
Modules, Transmitter, Receiver, and Transceiver ICs
2.4 ~ 2.5GHz

2.4 ~ 2.5GHz for ISM 2.4~2.5GHz for ISM:
The 2.4GHz band is a popular ISM (Industrial, Scientific and Medical) band worldwide. Multiple channels are available depending on your region. Some popular applications used in this band include Bluetooth, WiFi/WLAN, and IEEE 802.15.4-based solutions. This band is limited for operation in the US under FCC CFR Title 47 Part 15.247 and 15.249 (Radiated Power Limits).

View All 2.4~2.5GHz:
Bluetooth Modules
WiFi Modules
802.15.4 Modules
Antennas
Modules, Transmitter, Receiver, and Transceiver ICs
Product Training
ISM Product Training Modules (PTMs) available from Digi-Key


Analog Devices, Inc.
ADF7xxx ISM Transceivers
Practical Guide High Speed PCB Layout

Cypress Semiconductor
CyFi™ Low-Power RF
Rapid Intro to CyFi™

Johanson Technology
RF Ceramic Chip Antennas

Microchip
Wireless Communication with IrDA® Standard Protocol

Semtech
SX1223 ISM Transmitter



Wireless Suppliers - ISM