EOL or Obsolete Part

For further information on pricing, stock status or available data sheets, please click on the part number link(s) below.

EOL or Obsolete Part
Manufacturer Part NumberDigi-Key Part NumberDescriptionManufacturerLead ContentRoHS Status
MC33269DT-5.0GMC33269DT-5.0GOS-NDIC REG LINEAR 5V 800MA DPAKONSEMILead freeRoHS Mixed

Possible Substitutes
Manufacturer Part NumberDigi-Key Part NumberDescriptionManufacturerLead ContentRoHS Status
TLV1117-50IKVURG3296-19670-1-NDIC REG LINEAR 5V 800MA TO252-3TEXAS INSTRUMENTS (VA)Lead freeRoHS Mixed
TLV1117-50IKVURG3296-19670-2-NDIC REG LINEAR 5V 800MA TO252-3TEXAS INSTRUMENTSLead freeRoHS Mixed
REG1117-5G4296-36136-5-NDIC REG LINEAR 5V 800MA SOT223-4TEXAS INSTRUMENTSLead freeRoHS Mixed
LM1117DT-5.0/NOPBLM1117DT-5.0/NOPB-NDIC REG LINEAR 5V 800MA TO252-3TEXAS INSTRUMENTSLead freeRoHS Mixed
REG1117-5REG1117-5-NDIC REG LINEAR 5V 800MA SOT223-4TEXAS INSTRUMENTSLead freeRoHS Mixed

Alternate part numbers are suggested based on technical information available to Digi-Key. DIGI-KEY DOES NOT GUARANTEE that suggested alternatives are based on the most recent data or that our interpretation and accuracy of the data is correct.
Customer is solely responsible for confirming the specifications as well as determining the appropriateness and compatibility in selecting a given part for their application.

Contact our technical department at 1-800-344-4539 or Techs@digikey.com if you need further assistance.