Print Print this page
 
Cree Inc.
XLamp® XM-L LEDs
Cree Inc.
XLamp® XP-C LEDs
 
Cree Inc.
XLamp® XP-E LEDs
  • Images

XLamp® XP-C LEDs

Lighting Class XP-C LEDs

Cree Inc.

The XLamp® XP-C LED combines the proven lighting class performance and reliability of the XLamp® XR-E LED in a package with 80% smaller footprint.

Product Description

The XLamp® XP-C LED combines the proven lighting class performance and reliability of the XLamp® XR-E LED in a package with 80% smaller footprint. The XLamp® XP-C LED continues Cree’s history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path.

Features
  • Symmetrical package
  • Wide viewing angle
  • Unlimited floor life at = 30°C/85% RH
  • Electrically isolated thermal path
Applications
  • Portable
  • Backlighting
  • Signage
  • Retail display
Specifications
  • Current - Max:350mA ~ 500mA
  • Current - Test:350mA
  • Lumens/Watt @ Current - Test:18 lm/W ~ 84 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, No Lead, Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Temperature - Test:25°C
  • Thermal Resistance of Package:10°C/W ~ 20°C/W
  • Viewing Angle:125°
  • Voltage - Forward (Vf) (Typ):2.2V ~ 3.4V
Parts

View in Parametric Search

XPCAMB-L1-R250-00401XPCAMB-L1-R250-00401LED AMBER XLAMP 51.7LM SMD Amber590nm (585nm ~ 595nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCBLU-L1-0000-00W01XPCBLU-L1-0000-00W01LED BLUE XLAMP CLR SMD Blue475nm (465nm ~ 485nm)350mA3.3V2-SMD, No Lead, Exposed PadRoHS
XPCROY-L1-R250-00801XPCROY-L1-R250-00801LED ROYAL BLUE XLAMP SMD Blue458nm (450nm ~ 465nm)350mA3.3V2-SMD, No Lead, Exposed PadRoHS
XPCBLU-L1-R250-00V01XPCBLU-L1-R250-00V01LED XLAMP XP-C BLUE SMD Blue475nm (465nm ~ 485nm)350mA3.3V2-SMD, No Lead, Exposed PadRoHS
XPCBLU-L1-0000-00W02XPCBLU-L1-0000-00W02LED XLAMP 472.5NM BLUE SMD Blue473nm (465nm ~ 480nm)350mA3.3V2-SMD, No Lead, Exposed PadRoHS
XPCGRN-L1-R250-00801XPCGRN-L1-R250-00801LED XLAMP XP-C GREEN SMD Green528nm (520nm ~ 535nm)350mA3.4V2-SMD, No Lead, Exposed PadRoHS
XPCGRN-L1-0000-00501XPCGRN-L1-0000-00501LED XLAMP XP-C GREEN SMD Green528nm (520nm ~ 535nm)350mA3.4V2-SMD, No Lead, Exposed PadRoHS
XPCRED-L1-R250-00201XPCRED-L1-R250-00201LED XLAMP XP-C RED SMD Red625nm (620nm ~ 630nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRED-L1-0000-00401XPCRED-L1-0000-00401LED XLAMP XPC RED 625NM 2SMD Red625nm (620nm ~ 630nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRED-L1-0000-00201XPCRED-L1-0000-00201LED XLAMP XP-C RED SMD Red625nm (620nm ~ 630nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRED-L1-0000-00202XPCRED-L1-0000-00202LED XLAMP XP-C RED SMD Red623nm (620nm ~ 625nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRED-L1-0000-00301XPCRED-L1-0000-00301LED XLAMP XP-C RED SMD Red625nm (620nm ~ 630nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRDO-L1-R250-00401XPCRDO-L1-R250-00401LED XLAMP XP-C RED/ORANGE SMD Red-Orange615nm (610nm ~ 620nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS
XPCRDO-L1-0000-00601XPCRDO-L1-0000-00601LED ORANGE-RED XLAMP CLR SMD Red-Orange615nm (610nm ~ 620nm)350mA2.2V2-SMD, No Lead, Exposed PadRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Cree Inc.'s XLamp® XP-C LEDs Color

(0/1000)