Print Print this page
 
JST Sales America Inc.
XA Series
JST Sales America Inc.
XAD Series
 
JST Sales America Inc.
XH Series

XAD Series

Rectangular Connector Male Pin Headers

JST Sales America Inc.

The XAD Series 0.098" (2.50mm) pitch, fully shrouded headers are available in vertical and right angle configurations.

Datasheets:
Features
  • Solder crack preventive material
  • Mis-insertion preventive design
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Type:Male Pin
  • Fastening Type:Locking Ramp
  • Insulation Color:Natural
  • Number of Positions:8 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Packaging:Bulk
  • Pitch - Mating:0.098" (2.50mm)
  • Row Spacing - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Termination:Solder
Parts

View in Parametric Search

B08B-XADSS-N(LF)(SN)B08B-XADSS-N(LF)(SN)CONN HDR XAD 8POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B10B-XADSS-N(LF)(SN)B10B-XADSS-N(LF)(SN)CONN HDR XAD 10POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B20B-XADSS-N(LF)(SN)B20B-XADSS-N(LF)(SN)CONN HDR XAD 20POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B26B-XADSS-N(LF)(SN)B26B-XADSS-N(LF)(SN)CONN HDR XAD 26POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
S12B-XADSS-N(LF)(SN)S12B-XADSS-N(LF)(SN)CONN HDR XAD 12POS 2.5MM TIN SE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B14B-XADSS-N(LF)(SN)B14B-XADSS-N(LF)(SN)CONN HDR XAD 14POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B18B-XADSS-N(LF)(SN)B18B-XADSS-N(LF)(SN)CONN HDR XAD 18POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
S08B-XADSS-N(LF)(SN)S08B-XADSS-N(LF)(SN)CONN HDR XAD 8POS 2.5MM TIN SE BulkHeaderMale Pin0.098" (2.50mm)RoHS
B40B-XADSS-N (LF)(SN)B40B-XADSS-N (LF)(SN)CONN HDR XAD 40POS 2.5MM TIN TE BulkHeaderMale Pin0.098" (2.50mm)RoHS
S14B-XADSS-N(LF)(SN)S14B-XADSS-N(LF)(SN)CONN HDR XAD 14POS 2.5MM TIN SE BulkHeaderMale Pin0.098" (2.50mm)RoHS
S20B-XADSS-N(LF)(SN)S20B-XADSS-N(LF)(SN)CONN HDR XAD 20POS 2.5MM TIN SE BulkHeaderMale Pin0.098" (2.50mm)RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. XADRP-12V
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch