Print Print this page
 
TDK-Lambda Americas Inc.
DTM65-C8 Series
Triad Magnetics
WSU Series
 
Volgen America/Kaga Electronics USA
KTPS Series
  • Images

WSU Series

31.5W – 36W, External Switchmode Power Supplies, Wall Mount (2 Prong), Commercial

Triad Magnetics

The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These regulated parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Features
  • Output: six foot cord with standard barrel type connector
  • No minimum load required
  • Double insulated
  • Over voltage and short circuit protected
  • Class B EMI
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cULus
  • Cord Length:72" (1.83m)
  • Current - Output (Max):1.5A ~ 3.5A
  • Form:Wall Mount
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:300mW (Max) ~ 500mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
  • Power (Watts):32W ~ 36W
  • Power (Watts) - Max:32W ~ 36W
  • Region Utilized:North America
  • Size / Dimension:3.31" L x 2.09" W x 1.22" H (84.0mm x 53.0mm x 31.0mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:9V ~ 24V
Parts

View in Parametric Search

WSU120-3000WSU120-3000AC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-2660-RWSU135-2660-RAC/DC WALL MNT ADAPTER 13.5V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-1500WSU240-1500AC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-3500-RWSU090-3500-RAC/DC WALL MOUNT ADAPTER 9V 32W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-2660WSU135-2660AC/DC WALL MNT ADAPTER 13.5V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-1500-RWSU240-1500-RAC/DC WALL MOUNT ADAPTER 24V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-3000-RWSU120-3000-RAC/DC WALL MOUNT ADAPTER 12V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-2000WSU180-2000AC/DC WALL MOUNT ADAPTER 18V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-2000-RWSU180-2000-RAC/DC WALL MOUNT ADAPTER 18V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-2400-RWSU150-2400-RAC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-2400WSU150-2400AC/DC WALL MOUNT ADAPTER 15V 36WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-3500WSU090-3500AC/DC WALL MOUNT ADAPTER 9V 32W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Triad Magnetics's WSU Series 31W to 40W

(0/1000)