Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
TE20 Series
Triad Magnetics
WSU Series
 
Volgen America/Kaga Electronics USA
KTPS12 Series
  • Images

WSU Series

11.25W – 20W, External Switchmode Power Supplies, Wall Mount (2 Prong), Commercial

Triad Magnetics

The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These regulated parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Features
  • Output: six foot cord with standard barrel type connector
  • No minimum load required
  • Double insulated
  • Over voltage and short circuit protected
  • Class B EMI
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cULus
  • Cord Length:72" (1.83m)
  • Current - Output (Max):500mA ~ 4A
  • Efficiency:Level VI
  • Form:Wall Mount
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
  • Power (Watts):12W ~ 30W
  • Power (Watts) - Max:12W ~ 30W
  • Region Utilized:North America
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:4.5V ~ 24V
Parts

View in Parametric Search

WSU120-1000WSU120-1000AC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-0800-RWSU150-0800-RAC/DC WALL MOUNT ADAPTER 15V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-1300WSU090-1300AC/DC WALL MOUNT ADAPTER 9V 12W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-0880-RWSU135-0880-RAC/DC WALL MNT ADAPTER 13.5V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-0660WSU180-0660AC/DC WALL MOUNT ADAPTER 18V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-0500WSU240-0500AC/DC WALL MOUNT ADAPTER 24V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-1000-RWSU120-1000-RAC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-0500-RWSU240-0500-RAC/DC WALL MOUNT ADAPTER 24V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-0800WSU150-0800AC/DC WALL MOUNT ADAPTER 15V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-1300-RWSU090-1300-RAC/DC WALL MOUNT ADAPTER 9V 12W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-1000WSU180-1000AC/DC WALL MOUNT ADAPTER 18V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-3000WSU050-3000AC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-1500WSU120-1500AC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-1000-RWSU180-1000-RAC/DC WALL MOUNT ADAPTER 18V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-1500-RWSU120-1500-RAC/DC WALL MOUNT ADAPTER 12V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-2000WSU090-2000AC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-3000WSU045-3000AC/DC WALL MNT ADAPTER 4.5V 14W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-1330WSU135-1330AC/DC WALL MNT ADAPTER 13.5V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-1330-RWSU135-1330-RAC/DC WALL MNT ADAPTER 13.5V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-3000-RWSU045-3000-RAC/DC WALL MNT ADAPTER 4.5V 14W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-1200-RWSU150-1200-RAC/DC WALL MOUNT ADAPTER 15V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-4000WSU050-4000AC/DC WALL MOUNT ADAPTER 5V 20W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-0880WSU135-0880AC/DC WALL MNT ADAPTER 13.5V 12WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-0750-RWSU240-0750-RAC/DC WALL MOUNT ADAPTER 24V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-3000-RWSU050-3000-RAC/DC WALL MOUNT ADAPTER 5V 15W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-1200WSU150-1200AC/DC WALL MOUNT ADAPTER 15V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-2000-RWSU090-2000-RAC/DC WALL MOUNT ADAPTER 9V 18W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-4000-RWSU050-4000-RAC/DC WALL MOUNT ADAPTER 5V 20W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU060-2000WSU060-2000AC/DC WALL MOUNT ADAPTER 6V 12W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU240-0750WSU240-0750AC/DC WALL MOUNT ADAPTER 24V 18WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU060-3000WSU060-3000AC/DC WALL MOUNT ADAPTER 6V 18W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU075-4000WSU075-4000AC/DC WALL MNT ADAPTER 7.5V 30W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Triad Magnetics's WSU Series 11W to 20W

(0/1000)