Print Print this page
 
SL Power Electronics Manufacture of Condor/Ault Brands
TE10 Series
Triad Magnetics
WSU Series
 
Volgen America/Kaga Electronics USA
KTPS05 Series
  • Images

WSU Series

6.75W – 10W, External Switchmode Power Supplies, Wall Mount (2 Prong), Commercial

Triad Magnetics

The WSU is a switching power supply that meets the Federal and CEC level IV regulations, and all stocking parts meet the level V regulation. These regulated parts are more efficient, limit power loss, are smaller in dimension, and come in a much wider product offering.

Features
  • Output: six foot cord with standard barrel type connector
  • No minimum load required
  • Double insulated
  • Over voltage and short circuit protected
  • Class B EMI
Specifications
  • Applications:ITE (Commercial)
  • Approvals:cULus
  • Cord Length:72" (1.83m)
  • Current - Output (Max):450mA ~ 2A
  • Efficiency:Level V
  • Form:Wall Mount
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • No Load Power Consumption:300mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
  • Power (Watts):7W ~ 10W
  • Power (Watts) - Max:7W ~ 10W
  • Region Utilized:North America
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:4.5V ~ 18V
Parts

View in Parametric Search

WSU060-1250WSU060-1250AC/DC WALL MOUNT ADAPTER 6V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-0700WSU120-0700AC/DC WALL MOUNT ADAPTER 12V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU120-0700-RWSU120-0700-RAC/DC WALL MOUNT ADAPTER 12V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-1500WSU050-1500AC/DC WALL MOUNT ADAPTER 5V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-0800WSU090-0800AC/DC WALL MOUNT ADAPTER 9V 7W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU075-1000WSU075-1000AC/DC WALL MOUNT ADAPTER 7.5V 8WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU060-1250-RWSU060-1250-RAC/DC WALL MOUNT ADAPTER 6V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-0450-RWSU180-0450-RAC/DC WALL MOUNT ADAPTER 18V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU180-0450WSU180-0450AC/DC WALL MOUNT ADAPTER 18V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-1500-RWSU045-1500-RAC/DC WALL MOUNT ADAPTER 4.5V 7WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-2000WSU050-2000AC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU075-1000-RWSU075-1000-RAC/DC WALL MOUNT ADAPTER 7.5V 8WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-0620-RWSU135-0620-RAC/DC WALL MNT ADAPTER 13.5V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU135-0620WSU135-0620AC/DC WALL MNT ADAPTER 13.5V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-1500WSU045-1500AC/DC WALL MOUNT ADAPTER 4.5V 7WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-1500-RWSU050-1500-RAC/DC WALL MOUNT ADAPTER 5V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU090-0800-RWSU090-0800-RAC/DC WALL MOUNT ADAPTER 9V 7W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU050-2000-RWSU050-2000-RAC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-2000-RWSU045-2000-RAC/DC WALL MOUNT ADAPTER 4.5V 9WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-0560WSU150-0560AC/DC WALL MOUNT ADAPTER 15V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU150-0560-RWSU150-0560-RAC/DC WALL MOUNT ADAPTER 15V 8W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
WSU045-2000WSU045-2000AC/DC WALL MOUNT ADAPTER 4.5V 9WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Triad Magnetics's WSU Series 1W to 10W

(0/1000)