Print Print this page
 
Lite-On Inc.
White ChipLED Rectangle with Flat Top 1206 Package LEDs
Lite-On Inc.
White PLCC Side View LEDs
 
Lumex Opto/Components Inc.
0603 Rectangle with Flat Top Chip LED
  • Images
  • Drawings

White PLCC Side View LEDs

White PLCC Side View Flat Top LEDs

Lite-On Inc.

Compatible with automatic placement equipment.

Specifications
  • Color:White
  • Current - Test:5mA ~ 20mA
  • Height (Max):0.60mm ~ 0.80mm
  • Lens Color:Yellow
  • Millicandela Rating:112.5mcd ~ 2100mcd
  • Package / Case:2-SMD, J-Lead ~ 2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:SMD
  • Viewing Angle:110° ~ 130°
  • Voltage - Forward (Vf) (Typ):2.95V ~ 3.25V
Parts

View in Parametric Search

LTW-006DCG-E2LTW-006DCG-E2LED WHITE 2SMD R/A WhiteYellow-2100mcd2-SMD, No LeadRoHS
LTW-006DCG-5LTW-006DCG-5LED WHITE 2SMD R/A WhiteYellow-600mcd2-SMD, No LeadRoHS
LTW-S272TLALTW-S272TLALED WHITE 2SMD WhiteYellow-112.5mcd2-SMD, No LeadRoHS
LTW-008ZDCGLTW-008ZDCGLED WHITE 2SMD R/A WhiteYellow-1290mcd2-SMD, J-LeadRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Lite-On Inc.'s White PLCC Side View LEDs Surface Mount

(0/1000)