Print Print this page
 
Lite-On Inc.
White ChipLED Rectangle with Flat Top 0603 Package LEDs
Lite-On Inc.
White ChipLED Rectangle with Flat Top 0805 Package LEDs
 
Lite-On Inc.
White ChipLED Rectangle with Flat Top 1206 Package LEDs
  • Images
  • Drawings

White ChipLED Rectangle with Flat Top 0805 Package LEDs

Ultra Bright InGaN White ChipLEDs

Lite-On Inc.

This product is suitable for no need of high power operating, and small packages down to 0.2 mm height optimized for applications where space is a premium.

Datasheets:
Specifications
  • Color:White
  • Current - Test:20mA
  • Height (Max):1.10mm
  • Lens Color:Yellow
  • Lens Style/Size:Rectangle with Flat Top, 1.40mm x 1.25mm
  • Millicandela Rating:281mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:SMD
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):3.3V
Parts