Print Print this page
 
Lite-On Inc.
Tri-Color (RGB) Rectangle with Flat Top 1206 Package ChipLED
Lite-On Inc.
White ChipLED Rectangle with Flat Top 0603 Package LEDs
 
Lite-On Inc.
White ChipLED Rectangle with Flat Top 0805 Package LEDs
  • Images
  • Drawings

White ChipLED Rectangle with Flat Top 0603 Package LEDs

Ultra Bright InGaN White ChipLEDs

Lite-On Inc.

This product is suitable for no need of high power operating, and small packages down to 0.2 mm height optimized for applications where space is a premium.

Specifications
  • Color:White
  • Current - Test:5mA
  • Height (Max):0.30mm ~ 0.55mm
  • Lens Color:Yellow
  • Millicandela Rating:101mcd ~ 112.5mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:Chip LED
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2.93V
Parts

View in Parametric Search

LTW-C191TS5LTW-C191TS5LED WHITE 0603 SMD WhiteYellow-112.5mcd0603 (1608 Metric)RoHS
LTW-C193TS5LTW-C193TS5LED WHITE 0603 SMD WhiteYellow-108.5mcd0603 (1608 Metric)RoHS
LTW-C194TS5LTW-C194TS5LED WHITE 0603 SMD WhiteYellow-101mcd0603 (1608 Metric)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Lite-On Inc.'s White ChipLED Rectangle with Flat Top 0603 Package LEDs Surface Mount

(0/1000)