Print Print this page
 
Weidmuller
ST Series - Weidmuller
Weidmuller
W Series
 
Weidmuller
WSI Series

W Series

DIN Rail Mounted Terminal Blocks

Weidmuller

For a long time now, Weidmüller's W-Series terminal with screw clamp connection technology, has set the standard. With many advantages, the W-Series remains market leader and unsurpassed.

Product Description

The W-Series offers solutions for conductor cross-sections from 0.06 to 300 mm² and for all common electrical functions. Another advantage is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-Series screw connection technology it is possible for two conductors of the same cross-section to be connected in one and the same clamping point without difficulty.

Features
  • Separation of electrical and mechanical functions.
  • Can be clipped to or removed from the terminal rail in either direction
  • Reliable Contact. No need to retighten the clamping screw
  • Shock protection with connected conductors, even when cross-connected.
Specifications
  • Material - Insulation:Thermoplastic, Wemid
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 6
  • Stripping Length:7mm ~ 16mm
  • Terminal - Width:3.5mm ~ 11.9mm
  • Termination Style:Screw
  • Wire Gauge or Range - AWG:6-14 AWG ~ 14-26 AWG
Parts

View in Parametric Search

18556100001855610000CONN TERM BLK DISCONN 12-30AWG DisconnectComponent, Removable Plug21RoHS
10123000001012300000CONN TERM BLK DISCONNECT 8-20AWGDisconnectFuse, Removable Plug21RoHS
10110000001011000000CONN TERM BLK DISCONNECT 8-20AWGDisconnectFuse, Removable Plug21RoHS
10113000001011300000CONN TERM BLK DISCONNECT 8-20AWGDisconnectFuse, Removable Plug21RoHS
12474200001247420000CONN TERM BLK DISCONN 12-30AWG Disconnect, Feed Through, IsolatedComponent, Removable Plug53; 1 GroundedRoHS
10200000001020000000CONN TERM BLK FEED THRU 12-30AWGFeed Through-21RoHS
10201000001020100000CONN TERM BLK FEED THRU 10-26AWGFeed Through-21RoHS
17532800001753280000CONN TERM BLK FEED THRU 14-26AWGFeed Through-21RoHS
10203000001020300000CONN TERM BLK FEED THRU 6-16 AWGFeed Through-21RoHS
10314000001031400000CONN TERM BLK FEED THRU 14-26AWGFeed Through-41RoHS
10411000001041100000CONN TERM BLK FEED THRU 12-30AWGFeed Through-42RoHS
10204000001020400000CONN TERM BLK FEED THRU 6-14 AWGFeed Through-21RoHS
10215000001021500000CONN TERM BLK FEED THRU 12-30AWGFeed Through-42RoHS
10200800001020080000CONN TERM BLK FEED THRU 12-30AWGFeed Through-21RoHS
10201800001020180000CONN TERM BLK FEED THRU 10-26AWGFeed Through-21RoHS
10200400001020040000CONN TERM BLK FEED THRU 12-30AWGFeed Through-21RoHS
10237000001023700000CONN TERM BLK FEED THRU 12-26AWGFeed Through-21RoHS
10201400001020140000CONN TERM BLK FEED THRU 10-26AWGFeed Through-21RoHS
10237800001023780000CONN TERM BLK FEED THRU 12-26AWGFeed Through-21RoHS
10408000001040800000CONN TERM BLK FEED THRU 12-30AWGFeed Through-21RoHS
10202000001020200000CONN TERM BLK FEED THRU 8-26 AWGFeed Through-21RoHS
17532900001753290000CONN TERM BLK FEED THRU 14-26AWGFeed Through-42RoHS
17841800001784180000CONN TERM BLK FEED THRU 12-26AWGFeed Through-63RoHS
10223000001022300000CONN TERM BLK FEED THRU 12-30AWGFeed Through-42; ConnectedRoHS
10419100001041910000CONN TERM BLK FEED THRU 10-26AWGFeed Through-42; ConnectedRoHS
10416100001041610000CONN TERM BLK FEED THRU 12-30AWGFeed Through-42; ConnectedRoHS
10241000001024100000CONN TERM BLK FEED THRU 12-26AWGFeed Through-21RoHS
10100000001010000000CONN TERM BLK GROUND 12-30AWG Ground, Earth-21RoHS
10102000001010200000CONN TERM BLK GROUND 8-22 AWG Ground, Earth-21RoHS
10101000001010100000CONN TERM BLK GROUND 10-22AWG Ground, Earth-21RoHS
10162000001016200000CONN TERM BLK GROUND 12-26AWG Ground, Earth-21RoHS
10103000001010300000CONN TERM BLK GROUND 6-16 AWG Ground, Earth-21RoHS

View in Parametric Search

Associated Product
Weidmuller 1754190000
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories
Weidmuller 0400100000
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories - Jumpers
Weidmuller 0319160000
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories
Weidmuller 0473560101
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories - Marker Strips
Weidmuller 1609900000
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories - Marker Strips
Weidmuller 9004500000
Category: Test, Tools, Other Products-Tools-Hand Tools-Cutters