Print Print this page
 
Phoenix Contact
MINI Series - 24W, 30W
Phoenix Contact
UNO Series
 
Qualtek
QPD-25 Series
  • Images

UNO Series

AC to DC Converter, Primary-switched power supply unit

Phoenix Contact

The UNO POWER power supply unit impresses in worldwide use thanks to maximum energy efficiency. Low no load losses and the high degree of efficiency save energy. Thanks to its high power density, the UNO POWER power supply unit is the ideal solution, particularly in compact control boxes.

Features
  • Worldwide use thanks to input voltage range of 85 V AC - 264 V AC
  • Maximum system availability through reliable power supply with 12 V DC
  • Maximum energy efficiency thanks to optimized efficiency over the entire operating range of the power supply unit and low no-load losses
  • Particularly compact
Applications :
  • Suppression of symmetrical and asymmetrical interference
  • High-performance power supplies
  • Industrial applications
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.25A ~ 5A
  • Efficiency:84% ~ 88%
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Power (Watts):25W ~ 30W
  • Power (Watts) - Max:25W ~ 30W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:4kV (4000V)
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

29029912902991AC/DC CONVERTER 24V 30W Enclosed185 ~ 264 VAC24VRoHS
29029982902998AC/DC CONVERTER 12V 30W Enclosed185 ~ 264 VAC12VRoHS
29030002903000AC/DC CONVERTER 15V 30W Enclosed185 ~ 264 VAC15VRoHS
29043742904374AC/DC CONVERTER 5V 25W Enclosed185 ~ 264 VAC5VRoHS

View in Parametric Search