Print Print this page
 
Triad Magnetics
TY-14xP
Triad Magnetics
TY-3xxP / TY40xP
 
Amgis, LLC
MEDBOX Series

TY-3xxP / TY40xP

Data/Voice Coupling Audio Transformers

Triad Magnetics

Triad telecommunications transformers are designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network.

Features
Applications:
  • Impedance matching
  • Isolation
  • Repeat coil
  • Line balancing
  • Bridging
  • Hybrid circuits
Specifications
  • Frequency Range:300Hz ~ 3.5kHz
  • Height - Seated (Max):11.94mm ~ 22.10mm
  • Insertion Loss:0.65dB Typ ~ 1.75dB Typ
  • Mounting Type:Through Hole
  • Packaging:Bulk
  • Power Level:-45dB ~ 7dB
  • Return Loss:10dB Typ ~ 32dB Typ
  • Termination Style:PC Pin
  • Transformer Type:Data/Voice Coupling
  • Voltage - Isolation:1500VAC
Parts

View in Parametric Search

TY-311PTY-311PTRANSF 600 OHM 0MA DC TEL Bulk-600600RoHS
TY-304PTY-304PTRANSF 600 CT OHM 0MA DC TEL Bulk-600CT600CTRoHS
TY-300PTY-300PTRANSF 600 OHM 0MA DC TEL HYBRIDBulk-600600/600RoHS
TY-307PTY-307PTRANSF 600 OHM 0MA DC TEL Bulk-600600RoHS
TY-402PTY-402PTRANSF 600 OHM 90MA DC TEL Bulk-600600RoHS
TY-400PTY-400PTRANSF 600 OHM 90MA DC TEL Bulk-600600RoHS
TY-302PTY-302PTRANSF 600 OHM 0MA DC TEL HYBRIDBulk-600600/600RoHS
TY-305PTY-305PTRANSF 600 OHM 100MA DC TEL Bulk-600600RoHS
TY-306PTY-306PTRANSF 600 SPLIT PRI .75MA DC TEBulk-600/600600RoHS
TY-303PTY-303PTRANSF 4000 OHM PRI. 0MA DC TEL Bulk-4k600RoHS
TY-403PTY-403PTRANSF 600 SPLIT SEC .90MA TEL Bulk-600600RoHS
TY-401PTY-401PTRANSF 600 OHM CTAP 90MA DC TE Bulk-600CT600CTRoHS

View in Parametric Search