Print Print this page
 
C&K Components
SR3 Series
C&K Components
TSW Series
 
E-Switch
JS5208 Series

TSW Series

Navigation Switch, PCB Mount

C&K Components

4-Way and Scroll Wheel, 360° Direction with Select and 2 Axis with PC Pin Terminations.

Features
  • Compact and slim
  • Multiple function in one component (rotary, select)
  • Easy installation
  • Through hole termination
  • Integrated decoration (B type)
Applications:
  • Remote controls
  • Desk Phones
  • Keyboards
  • Entertainment systems
  • White goods
Specifications
  • Current Rating:1mA (DC)
  • Features:White Actuator
  • Mechanical Life:1,000,000 Cycles
  • Mounting Type:Through Hole
  • Operating Force:220gf ~ 300gf
  • Operating Temperature:0°C ~ 40°C
  • Output:Digital (Mechanical Switch)
  • Termination Style:PC Pin
  • Voltage Rating - DC:10V
Parts

View in Parametric Search

TSWA3NCD23LFSTSWA3NCD23LFSSWITCH NAV SCROLL SELECT BLK/GRYNavigation Switch, 1 - AxisScroll Wheel360° Rotational, Center Select-RoHS
TSWA3NCB11LFSTSWA3NCB11LFSSWITCH NAV SCROLL SELECT WHITE Navigation Switch, 1 - AxisScroll Wheel360° Directional, Center Select-RoHS
TSWA3NC LFSTSWA3NC LFSSWITCH NAV SCROLL SELECT Navigation Switch, 1 - AxisScroll Wheel360° Directional, Center Select-RoHS
TSWB3NCB111LFSTSWB3NCB111LFSSW NAV 4-WAY W/SCROLL SEL WHITE Navigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-RoHS
TSWB3NCB222LFSTSWB3NCB222LFSSW NAV 4-WAY W/SCROLL SEL BLACK Navigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-RoHS
TSWB3NC LFSTSWB3NC LFSSWITCH NAV SCROLL 4-WAY SELECT Navigation Switch, 2 - AxisScroll Wheel and Directional Ring360° Rotational, 4-Way Directional, Center Select-RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
C&K Components's TSW Series Navigation Switches, Joystick

(0/1000)