Print Print this page
 
Littelfuse Inc.
TR5® 372 Series
Littelfuse Inc.
TR5® 373 Series
 
Littelfuse Inc.
TR5® 374 Series
  • Images
  • Drawings

TR5® 373 Series

Radial Through Hole Fast Acting Fuses

Littelfuse Inc.

Radial through hole brown thermoplastic body, 50mA-10A @ 250VAC

Datasheets:
Product Training Modules:
Product Description

The TR5® 373 Series are fast-acting 250V rated fuses, that are designed in accordance to UL 248-14.

Features
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant
  • Halogen free
  • UL, cUL, CSA approved
Applications:
  • Battery chargers
  • Consumer electronics
  • Power supplies
  • Industrial controllers
Specifications
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating:50mA ~ 10A
  • DC Cold Resistance:0.005945 Ohm ~ 8.9 Ohm
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.0001 ~ 55
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can, Vertical
  • Response Time:Fast
  • Voltage Rating - AC:250V
Parts

View in Parametric Search

3731100000037311000000FUSE BOARD MNT 1A 250VAC RADIAL Board Mount (Cartridge Style Excluded)1A250V-Radial, Can, VerticalRoHS
3731500000037315000000FUSE BOARD MOUNT 5A 250VAC RAD Board Mount (Cartridge Style Excluded)5A250V-Radial, Can, VerticalRoHS
3731125000037311250000FUSE BRD MNT 1.25A 250VAC RADIALBoard Mount (Cartridge Style Excluded)1.25A250V-Radial, Can, VerticalRoHS
3731500041037315000410FUSE BOARD MOUNT 5A 250VAC RAD Board Mount (Cartridge Style Excluded)5A250V-Radial, Can, VerticalRoHS
3731400041037314000410FUSE BOARD MOUNT 4A 250VAC RAD Board Mount (Cartridge Style Excluded)4A250V-Radial, Can, VerticalRoHS
3730100041037301000410FUSE BRD MNT 100MA 250VAC RADIALBoard Mount (Cartridge Style Excluded)100mA250V-Radial, Can, VerticalRoHS
3730250041037302500410FUSE BOARD MNT 250MA 250VAC RAD Board Mount (Cartridge Style Excluded)250mA250V-Radial, Can, VerticalRoHS
3731100041037311000410FUSE BOARD MNT 1A 250VAC RADIAL Board Mount (Cartridge Style Excluded)1A250V-Radial, Can, VerticalRoHS
3731800041037318000410FUSE BOARD MOUNT 8A 250VAC RAD Board Mount (Cartridge Style Excluded)8A250V-Radial, Can, VerticalRoHS
3730500041037305000410FUSE BOARD MNT 500MA 250VAC RAD Board Mount (Cartridge Style Excluded)500mA250V-Radial, Can, VerticalRoHS
3732100041037321000410FUSE BOARD MNT 10A 250VAC RADIALBoard Mount (Cartridge Style Excluded)10A250V-Radial, Can, VerticalRoHS
3731200041037312000410FUSE BOARD MOUNT 2A 250VAC RAD Board Mount (Cartridge Style Excluded)2A250V-Radial, Can, VerticalRoHS
3730630041037306300410FUSE BOARD MNT 630MA 250VAC RAD Board Mount (Cartridge Style Excluded)630mA250V-Radial, Can, VerticalRoHS
3731630041037316300410FUSE BOARD MOUNT 6.3A 250VAC RADBoard Mount (Cartridge Style Excluded)6.3A250V-Radial, Can, VerticalRoHS
3731315041037313150410FUSE BRD MNT 3.15A 250VAC RADIALBoard Mount (Cartridge Style Excluded)3.15A250V-Radial, Can, VerticalRoHS
3731160041037311600410FUSE BOARD MOUNT 1.6A 250VAC RADBoard Mount (Cartridge Style Excluded)1.6A250V-Radial, Can, VerticalRoHS
3730200041037302000410FUSE BOARD MNT 200MA 250VAC RAD Board Mount (Cartridge Style Excluded)200mA250V-Radial, Can, VerticalRoHS
3730050041037300500410FUSE BOARD MOUNT 50MA 250VAC RADBoard Mount (Cartridge Style Excluded)50mA250V-Radial, Can, VerticalRoHS
3730080041037300800410FUSE BOARD MOUNT 80MA 250VAC RADBoard Mount (Cartridge Style Excluded)80mA250V-Radial, Can, VerticalRoHS
3730125041037301250410FUSE BRD MNT 125MA 250VAC RADIALBoard Mount (Cartridge Style Excluded)125mA250V-Radial, Can, VerticalRoHS
3731250041037312500410FUSE BOARD MOUNT 2.5A 250VAC RADBoard Mount (Cartridge Style Excluded)2.5A250V-Radial, Can, VerticalRoHS
3731125041037311250410FUSE BRD MNT 1.25A 250VAC RADIALBoard Mount (Cartridge Style Excluded)1.25A250V-Radial, Can, VerticalRoHS
3730315041037303150410FUSE BOARD MNT 315MA 250VAC RAD Board Mount (Cartridge Style Excluded)315mA250V-Radial, Can, VerticalRoHS
3730630043037306300430FUSE BOARD MNT 630MA 250VAC RAD Board Mount (Cartridge Style Excluded)630mA250V-Radial, Can, VerticalRoHS
3731100043037311000430FUSE BOARD MNT 1A 250VAC RADIAL Board Mount (Cartridge Style Excluded)1A250V-Radial, Can, VerticalRoHS
3731500043037315000430FUSE BOARD MOUNT 5A 250VAC RAD Board Mount (Cartridge Style Excluded)5A250V-Radial, Can, VerticalRoHS
3730100043037301000430FUSE BRD MNT 100MA 250VAC RADIALBoard Mount (Cartridge Style Excluded)100mA250V-Radial, Can, VerticalRoHS
3731160043037311600430FUSE BOARD MOUNT 1.6A 250VAC RADBoard Mount (Cartridge Style Excluded)1.6A250V-Radial, Can, VerticalRoHS
3731250043037312500430FUSE BOARD MOUNT 2.5A 250VAC RADBoard Mount (Cartridge Style Excluded)2.5A250V-Radial, Can, VerticalRoHS
3731400043037314000430FUSE BOARD MOUNT 4A 250VAC RAD Board Mount (Cartridge Style Excluded)4A250V-Radial, Can, VerticalRoHS
3732100043037321000430FUSE BOARD MNT 10A 250VAC RADIALBoard Mount (Cartridge Style Excluded)10A250V-Radial, Can, VerticalRoHS
3731200043037312000430FUSE BOARD MOUNT 2A 250VAC RAD Board Mount (Cartridge Style Excluded)2A250V-Radial, Can, VerticalRoHS
3731125043037311250430FUSE BRD MNT 1.25A 250VAC RADIALBoard Mount (Cartridge Style Excluded)1.25A250V-Radial, Can, VerticalRoHS
3731315043037313150430FUSE BRD MNT 3.15A 250VAC RADIALBoard Mount (Cartridge Style Excluded)3.15A250V-Radial, Can, VerticalRoHS
3730250043037302500430FUSE BOARD MNT 250MA 250VAC RAD Board Mount (Cartridge Style Excluded)250mA250V-Radial, Can, VerticalRoHS
3731800043037318000430FUSE BOARD MOUNT 8A 250VAC RAD Board Mount (Cartridge Style Excluded)8A250V-Radial, Can, VerticalRoHS
3730500043037305000430FUSE BOARD MNT 500MA 250VAC RAD Board Mount (Cartridge Style Excluded)500mA250V-Radial, Can, VerticalRoHS
3731630043037316300430FUSE BOARD MOUNT 6.3A 250VAC RADBoard Mount (Cartridge Style Excluded)6.3A250V-Radial, Can, VerticalRoHS
3730063041037300630410FUSE BOARD MOUNT 63MA 250VAC RADBoard Mount (Cartridge Style Excluded)63mA250V-Radial, Can, VerticalRoHS

View in Parametric Search

Associated Product
Littelfuse Inc. 56000001009
Category: Power, Circuit Protection-Circuit Protection-Fuses, Circuit Breakers, Inrush Current Limiters-Fuse Holders
Littelfuse Inc. WK0113-KIT
Category: Power, Circuit Protection-Circuit Protection-Kits-Fuses
Littelfuse Inc. 562 and 564 Series
Category: Power, Circuit Protection-Circuit Protection-Fuses, Circuit Breakers, Inrush Current Limiters-Fuse Holders
Littelfuse Inc. 57100000001
Category: Power, Circuit Protection-Circuit Protection-Fuses, Circuit Breakers, Inrush Current Limiters-Fuse Holders