Print Print this page
 
Lite-On Inc.
Top View Rectangle with Flat Top 0603 Package Chip LEDs
Lite-On Inc.
Top View Rectangle with Flat Top 0805 Package Chip LEDs
 
Lite-On Inc.
Top View Rectangle with Flat Top 1206 Package Chip LEDs
  • Images
  • Drawings

Top View Rectangle with Flat Top 0805 Package Chip LEDs

Surface Mount Top View Single Color Chip LEDs

Lite-On Inc.

Standard footprint 0805, compatible with automatic placement equipment.

Features
  • Package In 8mm Tape On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C. compatible
Specifications
  • Current - Test:10mA ~ 20mA
  • Height (Max):0.80mm ~ 1.10mm
  • Lens Color:Colorless
  • Lens Style/Size:Rectangle with Flat Top, 1.40mm x 1.25mm
  • Lens Transparency:Clear
  • Millicandela Rating:2mcd ~ 260.5mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Supplier Device Package:Chip LED
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):1.8V ~ 3.3V
  • Wavelength - Dominant:470nm ~ 638nm
  • Wavelength - Peak:468nm ~ 660nm
Parts

View in Parametric Search

LTST-C171TBKTLTST-C171TBKTLED BLUE CLEAR 0805 SMD BlueColorlessClear104mcd0805 (2012 Metric)RoHS
LTST-C170TBKTLTST-C170TBKTLED BLUE CLEAR 0805 SMD BlueColorlessClear104mcd0805 (2012 Metric)RoHS
LTST-C171GKTLTST-C171GKTLED GREEN CLEAR 0805 SMD GreenColorlessClear12mcd0805 (2012 Metric)RoHS
LTST-C171KGKTLTST-C171KGKTLED GREEN CLEAR 0805 SMD GreenColorlessClear35mcd0805 (2012 Metric)RoHS
LTST-C170GKTLTST-C170GKTLED GREEN CLEAR 0805 SMD GreenColorlessClear6mcd0805 (2012 Metric)RoHS
LTST-C170KGKTLTST-C170KGKTLED GREEN CLEAR 0805 SMD GreenColorlessClear35mcd0805 (2012 Metric)RoHS
LTST-C170TGKTLTST-C170TGKTLED GREEN CLEAR 0805 SMD GreenColorlessClear260.5mcd0805 (2012 Metric)RoHS
LTST-C170KFKTLTST-C170KFKTLED ORANGE CLEAR 0805 SMD OrangeColorlessClear90mcd0805 (2012 Metric)RoHS
LTST-C170AKTLTST-C170AKTLED ORANGE CLEAR 0805 SMD OrangeColorlessClear2mcd0805 (2012 Metric)RoHS
LTST-C171AKTLTST-C171AKTLED ORANGE CLEAR 0805 SMD OrangeColorlessClear2.5mcd0805 (2012 Metric)RoHS
LTST-C170KRKTLTST-C170KRKTLED RED CLEAR 0805 SMD RedColorlessClear54mcd0805 (2012 Metric)RoHS
LTST-C171KRKTLTST-C171KRKTLED RED CLEAR 0805 SMD RedColorlessClear54mcd0805 (2012 Metric)RoHS
LTST-C170EKTLTST-C170EKTLED RED CLEAR 0805 SMD RedColorlessClear2mcd0805 (2012 Metric)RoHS
LTST-C171EKTLTST-C171EKTLED RED CLEAR 0805 SMD RedColorlessClear6mcd0805 (2012 Metric)RoHS
LTST-C170CKTLTST-C170CKTLED RED CLEAR 0805 SMD RedColorlessClear10mcd0805 (2012 Metric)RoHS
LTST-C171CKTLTST-C171CKTLED RED CLEAR 0805 SMD RedColorlessClear25mcd0805 (2012 Metric)RoHS
LTST-C170KAKTLTST-C170KAKTLED RED CLEAR 0805 SMD RedColorlessClear54mcd0805 (2012 Metric)RoHS
LTST-C170KSKTLTST-C170KSKTLED YELLOW CLEAR 0805 SMD YellowColorlessClear70mcd0805 (2012 Metric)RoHS
LTST-C170YKTLTST-C170YKTLED YELLOW CLEAR 0805 SMD YellowColorlessClear6mcd0805 (2012 Metric)RoHS
LTST-C171YKTLTST-C171YKTLED YELLOW CLEAR 0805 SMD YellowColorlessClear4.5mcd0805 (2012 Metric)RoHS
LTST-C171KSKTLTST-C171KSKTLED YELLOW CLEAR 0805 SMD YellowColorlessClear50mcd0805 (2012 Metric)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Lite-On Inc.'s Top View Rectangle with Flat Top 0805 Package Chip LEDs Surface Mount

(0/1000)