Print Print this page
 
Texas Instruments
TMS320C28343 Evaluation Board TMDSCNCD28343
Texas Instruments
TMS320C28346 Evaluation Board TMDSCNCD28346-168
 
Texas Instruments
TMS320F28027 Evaluation Board
  • Images

TMS320C28346 Evaluation Board TMDSCNCD28346-168

TMDSCNCD28346-168 Delfino C28346 DIM168 ControlCARD

Texas Instruments

The TMDSCNCD28346-168 is an evaluation board for TMS320C28346.

Product Description

The DIM168 controlCARD allows users to easily evaluate all the functionality of the 300MHz C28346 floating point controller. The card provides all the chip support necessary, needing only a 5V supply to be fully functional. Using the controlCARD users can easily access all C28346 pins through the DIM168 interface. The card also provides two 128KB external RAM memories and a 64KB EEPROM. The DIM168 controlCARD is not compatible with existing C2000 controlCARD tools.

Features
  • 168 pin DIM168 form factor controlCARD
  • Based on 256 pin C28346 package
  • Single 5V supply for full card functionality
  • All C28346 power and support built onto the controlCARD
  • Access to all C28346 pins 2 128KB external RAM memories 64KB EEPROM for non-volatile memory program storage
  • Not compatible with existing C2000 controlCARD tools
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • For Use With/Related Products:TMS320C28346
  • Mounting Type:Fixed
  • Platform:controlCARD
  • Type:MCU 32-Bit
Parts