Print Print this page
 
Sunon Fans
PMD Series
Sunon Fans
Super Silence Fans Series
 
Delta Electronics
GT Series

Super Silence Fans Series

DC Fans, Tubeaxial, 12V

Sunon Fans

Incorporating highly ergonomic technology with the lifestyles of the future, Sunon has developed the Super Silence fan series. This series is designed and engineered to ensure the best sound quality. Using multidimensional noise analysis, the sound quality has been improved from traditional acoustic norms to psychoacoustic levels. Micro motor technology has allowed Sunon to create the maximum possible space between fan blades and air channels. With its low rotating speed, the fan performs silently while still maximizing cooling efficiency. Super Silence fan series have low voltage characteristic and are designed for a wide range of uses.

Product Description
Low starting voltage is a characteristic feature of the Super Silence Fan, which enables it to run at a low speed without losing its excellent cooling efficiency. The fan can be extensively used in medical equipment, household electrical appliances, kitchen facilities and business equipment. Consistent with the characteristic cool and silent performance of SUNON's products, the Super Silence Fan will give the user the best overall experience.
Features
  • Silence
  • Superior sound quality
  • Low starting voltage
Applications :
  • Home appliances
  • Industry appliances
  • Kitchen appliances
  • Health care appliances
Specifications
  • Approvals:CE, CUR, TUV, UL
  • Current Rating:0.036A ~ 0.155A
  • Fan Type:Tubeaxial
  • Features:AutoRestart
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:12.8 dB(A) ~ 29.6 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):0.44W ~ 1.90W
  • RPM:1600 RPM ~ 7000 RPM
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Width:10.00mm ~ 25mm
Parts

View in Parametric Search

HA40101V4-000U-999HA40101V4-000U-999FAN AXIAL 40X10MM 12VDC WIRE 12VDCSquare - 40mm L x 40mm H10.00mm5.3 CFM (0.150m³/min)RoHS
HA60251V4-000U-999HA60251V4-000U-999FAN AXIAL 60X25MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25mm13.8 CFM (0.391m³/min)RoHS
HAC0251S4-000U-999HAC0251S4-000U-999FAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25mm55.0 CFM (1.56m³/min)RoHS
HA60151V4-000U-999HA60151V4-000U-999FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm10.8 CFM (0.306m³/min)RoHS
HA50151V4-000U-999HA50151V4-000U-999FAN AXIAL 50X15MM 12VDC WIRE 12VDCSquare - 50mm L x 50mm H15.00mm7.7 CFM (0.218m³/min)RoHS
HA92251V4-000U-999HA92251V4-000U-999FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm28.1 CFM (0.796m³/min)RoHS
HA40201V4-000U-999HA40201V4-000U-999FAN AXIAL 40X20MM 12VDC WIRE 12VDCSquare - 40mm L x 40mm H20.00mm5.5 CFM (0.156m³/min)RoHS
HA80251V4-000U-999HA80251V4-000U-999FAN AXIAL 80X25MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H25mm23.7 CFM (0.671m³/min)RoHS
HA30101V3-000U-A99HA30101V3-000U-A99FAN AXIAL 30X10MM 12VDC WIRE 12VDCSquare - 30mm L x 30mm H10.00mm3.5 CFM (0.099m³/min)RoHS

View in Parametric Search

Associated Product
Sunon Fans FG-5
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8466
Category: Thermal Products-Finger Guards and Filters
Essentra Components RCP-120-T
Category: Thermal Products-Finger Guards and Filters
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Sunon Fans's Super Silence Fans Series Tubeaxial

(0/1000)