Print Print this page
 
Olimex LTD
STM32F407 Evaluation Board STM32-E407
Olimex LTD
STM32F407 Evaluation Board STM32-H407
 
Olimex LTD
STM32L152 Evaluation Board STM32-P152
  • Images

STM32F407 Evaluation Board STM32-H407

STM32-H407 Development Board for STM32F407ZGT6 Cortex®-M4 Microcontroller

Olimex LTD

The STM32-H407 is an evaluation board for STM32F407.

Product Description

STM-H407 is entry board for developing custom applications with STM32F407ZGT6 Cortex M4 microcontrollers from ST. This board has plenty of resources and all GPIO ports are available on extension connectors, ARDUINO compatible platform connector is also available.

Features
  • STM32F407ZGT6 Cortex-M4 210DMIPS, 1MB Flash, 196KB RAM, 3×12-bit 2.4 MSPS A/D, 2×12-bit D/A converters, USB OTG HS and USB OTG HS, Ethernet, 14 timers, 3 SPI, 3 I²C, Ethernet, 2 CANs, 3 12 bit ADCs, 2 12 bit DACs, 114 GPIOs, Camera interface
  • JTAG connector with ARM 2×10 pin layout for programming/debugging
  • UEXT connector
  • USB host
  • USB-OTG
  • SD-card
  • Input DCDC power supply which allows operation from 6-16VDC source
  • Power and User LEDs
  • Reset and User buttons
  • Arduino shield platform with provided headers
  • 4 full 20-pin Ports with the external memory bus for add-on modules
  • PCB: FR-4, 1.5 mm (0.062"), soldermask, silkscreen component print
  • Dimensions: 90×76 mm (3.54×3")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Accessories
  • Core Processor:ARM® Cortex®-M4
  • For Use With/Related Products:STM32F407ZGT6
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
Parts