Print Print this page
 
Olimex LTD
STM32F405RGT6 Evaluation Board
Olimex LTD
STM32F407 Evaluation Board STM32-E407
 
Olimex LTD
STM32F407 Evaluation Board STM32-H407
  • Images

STM32F407 Evaluation Board STM32-E407

STM32-E407 Development Board for STM32F407ZGT6 Cortex®-M4 Microcontroller with Ethernet, USB Host, USB-OTG

Olimex LTD

The STM-E407 is entry board for developing custom applications with STM32F407ZGT6 Cortex®-M4 microcontrollers from ST. This board has plenty of resources and all GPIO ports are available on extension connectors, ARDUINO compatible platform connector is also available.

Features
  • STM32F407ZGT6 Cortex-M4 210DMIPS, 1MB Flash, 196KB RAM, 3 × 12-bit 2.4 MSPS A/D, 2 × 12-bit D/A converters, USB OTG FS and USB OTG HS, Ethernet, 14 timers, 3 × SPI, 3 × I²C, Ethernet, 2 CANs, 3 × 12 bit ADCs, 2 × 12 bit DACs, 114 GPIOs, Camera interface
  • JTAG connector with ARM 2×10 pin layout for programming/debugging
  • Ethernet 100Mbit
  • UEXT connector
  • USB host
  • USB OTG
  • SD-card
  • Input DCDC power supply which allows operation from 6-16VDC source
  • Power and User LEDs
  • Reset and User buttons
  • 4 full 20-pin Ports with the external memory bus for add-on modules
  • Arduino platform with unsoldered headers
  • 4 rubber pads for the mount holes
  • PCB: FR-4, 1.5 mm (0.062"), soldermask, silkscreen component print
  • Dimensions: 101.6 × 86mm (4 × 3.4")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Accessories
  • Core Processor:ARM® Cortex®-M4
  • For Use With/Related Products:STM32F407ZGT6
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
Parts