Print Print this page
 
STMicroelectronics
STM32F103ZET6 and STM32F103ZGT6 Evaluation Board STM3210E-EVAL
STMicroelectronics
STM32F105 and STM32F107 Evaluation Board STM3210C-SK/KEIL
 
STMicroelectronics
STM32F107VCT Evaluation Board STM3210C-EVAL
  • Images

STM32F105 and STM32F107 Evaluation Board STM3210C-SK/KEIL

STM3210C-SK/KEIL Keil Starter Kit for STM32 F1 Series Connectivity Line Microcontrollers (STM32F107VC MCU)

STMicroelectronics

The Keil starter kit is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F105/107 ARM® Cortex®-M3 processor-based microcontrollers. The STM3210C-SK/KEIL starter kit provides all the hardware and software you need to start developing applications for the STM32 ARM core-based families of microcontrollers. It comes complete with a full-featured evaluation board (including Ethernet, USB host and device, CAN, USARTs, Audio, and QVGA Touchscreen LCD), Keil's MDK-ARM Lite Edition (32KB) development tools, and the ULINK-ME™ (USB/JTAG) adapter. Keil starter kits are available for a full range of ST ARM core-based microcontrollers.

Features
  • The Keil MDK-Lite development tools:µVision®4 IDE/Debugger for application programming and debugging ARM C/C++ compiler RTX real-time kernel, a multi-tasking operating system for embedded applications MDK-Lite supports applications with up to 32KB code-size
  • ULINK-ME in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG or 10-pin CoreSight debug interface
  • Full-featured Keil evaluation board with a 72MHz STM32F107VC MCU
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD, ULINK-ME™ Programmer
  • Core Processor:ARM® Cortex®-M3
  • For Use With/Related Products:STM32F107
  • Mounting Type:Fixed
  • Platform:Keil Starter Kit
  • Type:MCU 32-Bit
Parts
Associated Product
STMicroelectronics STM32 F1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3