Print Print this page
 
Microchip Technology
STK600 Routing Adapter Cards
Microchip Technology
STK600 Socket Adapter Cards
 
Microchip Technology
Universal Programming Module AC162049 and AC162049-2

STK600 Socket Adapter Cards

Socket Cards for STK600

Microchip Technology

The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available. While the variety of IC packages is relatively limited, the number of possible pin outs increases rapidly with the number of pins. i.e. a 6 pin IC can have 720 (6) different pin outs. The socket card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card.

Features
Socket Cards:
  • ATSTK600-SC01 for DIP package devices up to 40 pins
  • ATSTK600-SC02 for 64-pin TQFP 0.8 mm pitch devices
  • ATSTK600-SC03 for devices in TQFP100 package, 0.5 Pitch, 14x14 body size
  • ATSTK600-SC06 for 44-pin TQFP 0.8 mm pitch devices
  • ATSTK600-SC10 for 32-pin TQFP 0.8 mm pitch devices
  • ATSTK600-SC11 for SOIC14/20/24/32 wide packages
  • ATSTK600-SC12 for devices in QFN32 package
  • ATSTK600-SC13 for devices in TSSOP44 package
  • ATSTK600-SC14 for devices in the TQFP48 package, 0.5-pitch, 10x10 body size
  • ATSTK600-SC16 for devices in TQFP48 package, 0.5 Pitch, 7x7 Body Size
  • ATSTK600-SC19 for devices in the TQFP144 package, 0.5-pitch, 20x20 body size
  • ATSTK600-SC21 for devices in QFN64 package
  • ATSTK600-SC41 for devices in QFN48 package
  • ATSTK600-SC45 for devices in QFN44 package
  • ATSTK600-SC48 for devices in QFN44 package
Specifications
  • For Use With/Related Products:STK600
  • Module/Board Type:Socket Adapter
Parts

View in Parametric Search

ATSTK600-SC01ATSTK600-SC01STK600 DIP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC13ATSTK600-SC13STK600 TSSOP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC02ATSTK600-SC02STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC16ATSTK600-SC16STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC11ATSTK600-SC11STK600 SOIC SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC10ATSTK600-SC10STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC06ATSTK600-SC06STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC14ATSTK600-SC14STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC19ATSTK600-SC19STK600 LQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC48ATSTK600-SC48STK600 TSSOP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC41ATSTK600-SC41STK600 QFN-48 SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC45ATSTK600-SC45STK600 QFN-44 SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC12ATSTK600-SC12STK600 QFN-32 SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC21ATSTK600-SC21STK600 QFN-64 SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC03ATSTK600-SC03STK600 TQFP SOCKET CARD AVR Socket AdapterSTK600RoHS
ATSTK600-SC62ATSTK600-SC62STK600 SOCKET CARD QFN24 Socket AdapterSTK600RoHS

View in Parametric Search

Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 64KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® 32 UC3 B Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology ATSTK600-RC64
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters, Sockets
Microchip Technology AVR® ATtiny 2KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® 32 UC3 C Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology AVR® ATtiny 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 16KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR