Print Print this page
 
Microchip Technology
STK600 Adapter Boards
Microchip Technology
STK600 Routing Adapter Cards
 
Microchip Technology
STK600 Socket Adapter Cards

STK600 Routing Adapter Cards

Adapter, Routing Cards for STK600

Microchip Technology

The STK600 has a sandwich design to match a specific part package and pin out to the generic pin headers. The routing card design provides a low cost solution to support upcoming devices. A STK600 motherboard, routing card and socket card are required to support each selected device.

Product Description

The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available.

While the variety of IC packages is relatively limited, the number of possible pin outs increases rapidly with the number of pins. i.e. a 6 pin IC can have 720 different pin outs.

The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor.

STK600 users might also want to create their own routing cards to include specialized hardware to prototype their design.

The routing cards sit between the generic socket card and the STK600. It has one pair of electric pads underneath to mate with the STK600 spring loaded connector, and one pair of pads on top where the socket card connector connects. A part specific card with the target IC soldered on can be viewed as a routing card without the top pads.

Since all routing is handled by the routing card, even power lines and power decoupling is ignored at the socket card. This produces less than ideal power design which may lead to unwanted noise, ground bounce and other effects. It should therefore be expected that heavily loaded designs can not run at full speed on STK600. Likewise, such power design is not recommended for custom designs.

The STK600 also features an expansion area where cards for custom peripherals like memory expansion, LCD etc can be placed. STK600 routes all part pins and power to the expansion card connectors.

A STK600 motherboard, routing card and socket card are required to support each selected device.

Features
Routing Cards:
  • ATSTK600-RC01 for the 20-pin tinyAVR® in DIP socket
  • ATSTK600-RC02 for the 8-pin tinyAVR® in DIP socket
  • ATSTK600-RC04 for the 40-pin megaAVR® in DIP socket
  • ATSTK600-RC05 for the 44-pin megaAVR® in DIP socket
  • ATSTK600-RC06 for the 28-pin megaAVR® in DIP socket
  • ATSTK600-RC08 for the 20-pin tinyAVR® in DIP socket
  • ATSTK600-RC09 for the 64-pin megaAVR® in TQFP socket
  • ATSTK600-RC10 for the 64-pin megaAVR® in TQFP socket
  • ATSTK600-RC11 for the 100-pin megaAVR® in TQFP socket
  • ATSTK600-RC12 for the 14-pin tinyAVR® in DIP socket
  • ATSTK600-RC13 for the 100-pin XMEGA™ in TQFP socket
  • ATSTK600-RC14 for the 64-pin XMEGA™ in TQFP socket
  • ATSTK600-RC15 for the 44-pin XMEGA™ in TQFP socket
  • ATSTK600-RC17 for the 64-pin megaAVR® and XMEGA™ in TQFP socket
  • ATSTK600-RC18 for the 100-pin megaAVR® in TQFP socket
  • ATSTK600-RC19 for the AVR® 24/32-pin PWM series in SOIC socket
  • ATSTK600-RC20 for the 32-pin megaAVR® in TQFP socket
  • ATSTK600-RC21 for the 64-pin AVR® UC3™ B0 series in TQFP socket
  • ATSTK600-RC22 for the 32-pin megaAVR® in TQFP socket
  • ATSTK600-RC23 for the 20-pin tinyAVR® in SOIC socket
  • ATSTK600-RC24 for the 44-pin megaAVR® in TSSOP socket
  • ATSTK600-RC25 for the 44-pin megaAVR® in TQFP socket
  • ATSTK600-RC26 for the AVR® 20-pin PWM series in SOIC socket
  • ATSTK600-RC27 for the 48-pin AVR® UC3™ B1 series in TQFP socket
  • ATSTK600-RC28 for the 100-pin AVR® UC3™ A1 series in TQFP socket
  • ATSTK600-RC29 for the 32-pin megaAVR® in TQFP socket
  • ATSTK600-RC30 for the 44-pin megaAVR® in TQFP socket
  • ATSTK600-RC31 for the 44-pin megaAVR® in TQFP socket
  • ATSTK600-RC32 for the 144-pin AVR® UC3™ A3 series in TQFP socket
  • ATSTK600-RC33 for the 144-pin AVR® UC3™ A0 series in TQFP socket
  • ATSTK600-RC34 for the 48-pin AVR® UC3™ L0 series in TQFP socket
  • ATSTK600-RC36 for the 144-pin AVR® UC3™ C0 series in TQFP socket
  • ATSTK600-RC38 for the 100-pin AVR® UC3™ C1 series in TQFP socket
  • ATSTK600-RC40 for the 64-pin AVR® UC3™ C2 series in TQFP socket
  • ATSTK600-RC42 for the 14-pin tinyAVR® in DIP socket
  • ATSTK600-RC44 for the 20-pin tinyAVR® in SOIC socket
  • ATSTK600-RC45 for the 32-pin tinyAVR® in TQFP socket
  • ATSTK600-RC46 for the 14-pin tinyAVR® in DIP socket
  • ATSTK600-RC47 for the 64-pin AVR® UC3™ L3U series in TQFP socket
  • ATSTK600-RC48 for the 64-pin AVR® UC3™ D3 series in TQFP socket
  • ATSTK600-RC49 for the 48-pin AVR® UC3™ D4 series in TQFP socket
  • ATSTK600-RC50 for the 100-pin XMEGA™ in TQFP socket
  • ATSTK600-RC51 for the 64-pin XMEGA™ in TQFP socket
  • ATSTK600-RC52 for the 64-pin XMEGA™ in TQFP socket
  • ATSTK600-RC53 for the 48-pin AVR® UC3™ L4U series in TQFP socket
  • ATSTK600-RC54 for the 20-pin tinyAVR® in SOIC socket
  • ATSTK600-RC55 for the 44-pin XMEGA™ in TQFP socket
  • ATSTK600-RC56 for the 32-pin tinyAVR® in TQFP socket
  • ATSTK600-RC57 for the 28-pin XMEGA™ in TSSOP socket
  • ATSTK600-RC64 for the 32-pin XMEGA™ in TQFP or QFN socket
  • ATSTK600-RC72 for the 64-pin SAM D20 ARM® Cortex®-M0+; in TQFP and QFN socket
  • ATSTK600-RC78 for the 48-pin SAMD21; TQFP/QFN Socket
  • ATSTK600-RC79 for the 32-pin SAMD21; TQFP/QFN Socket
  • ATSTK600-RC87 for the 64-pin SAMD21; TQFP/QFN Socket
  • ATSTK600-RC88 for the 48-pin SAMD21; TQFP/QFN Socket
  • ATSTK600-RC89 for the 32-pin SAMD21; TQFP/QFN Socket
Specifications
  • For Use With/Related Products:STK600
  • Module/Board Type:Routing Card
Parts

View in Parametric Search

ATSTK600-RC64ATSTK600-RC64STK600 ROUTINGCARD RC032X-64 Routing CardSTK600RoHS
ATSTK600-RC30ATSTK600-RC30SOCKET/ADAPTER 44TQFP ATMEGA162 Routing CardSTK600RoHS
ATSTK600-RC08ATSTK600-RC08STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC31ATSTK600-RC31STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC57ATSTK600-RC57STK600 ROUTING CARD AVR 28-PIN Routing CardSTK600RoHS
ATSTK600-RC15ATSTK600-RC15STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC46ATSTK600-RC46STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC36ATSTK600-RC36STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC11ATSTK600-RC11STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC05ATSTK600-RC05STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC38ATSTK600-RC38STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC55ATSTK600-RC55STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC40ATSTK600-RC40STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC02ATSTK600-RC02STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC51ATSTK600-RC51STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC09ATSTK600-RC09STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC49ATSTK600-RC49ROUTING CARD STK600 Routing CardSTK600RoHS
ATSTK600-RC26ATSTK600-RC26STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC24ATSTK600-RC24STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC56ATSTK600-RC56ROUTING CARD STK600 Routing CardSTK600RoHS
ATSTK600-RC42ATSTK600-RC42STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC17ATSTK600-RC17STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC50ATSTK600-RC50STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC52ATSTK600-RC52ROUTING CARD STK600 Routing CardSTK600RoHS
ATSTK600-RC53ATSTK600-RC53ROUTING CARD STK600 Routing CardSTK600RoHS
ATSTK600-RC14ATSTK600-RC14STK600 SOCKET/ADAPTER 64TQFP Routing CardSTK600RoHS
ATSTK600-RC18ATSTK600-RC18STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC45ATSTK600-RC45STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC44ATSTK600-RC44STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC27ATSTK600-RC27STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC19ATSTK600-RC19STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC54ATSTK600-RC54ROUTING CARD STK600 Routing CardSTK600RoHS
ATSTK600-RC28ATSTK600-RC28STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC47ATSTK600-RC47STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC29ATSTK600-RC29STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC04ATSTK600-RC04STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC34ATSTK600-RC34STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC13ATSTK600-RC13STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC21ATSTK600-RC21STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC20ATSTK600-RC20STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC25ATSTK600-RC25STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC22ATSTK600-RC22STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC23ATSTK600-RC23SOCKET/ADAPTER SOIC ATTINY167 Routing CardSTK600RoHS
ATSTK600-RC10ATSTK600-RC10STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC33ATSTK600-RC33STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC06ATSTK600-RC06STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC01ATSTK600-RC01STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC12ATSTK600-RC12STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC72ATSTK600-RC72STK600 ROUTING CARD AVR Routing CardSTK600RoHS
ATSTK600-RC78ATSTK600-RC78DEV KIT FOR STK600 Routing CardSTK600RoHS
ATSTK600-RC79ATSTK600-RC79DEV KIT FOR STK600 Routing CardSTK600RoHS
ATSTK600-RC87ATSTK600-RC87DEV KIT FOR STK600 Routing CardSTK600RoHS
ATSTK600-RC88ATSTK600-RC88DEV KIT FOR STK600 Routing CardSTK600RoHS
ATSTK600-RC89ATSTK600-RC89DEV KIT FOR STK600 Routing CardSTK600RoHS
ATSTK600-RC90ATSTK600-RC90STK600 ROUTINGCARD RC024SAM-90 Routing CardSTK600RoHS
ATSTK600-RC92ATSTK600-RC92STK600 ROUTINGCARD RC064SAM-92 Routing CardSTK600RoHS
ATSTK600-RC93ATSTK600-RC93STK600 ROUTINGCARD RC048SAM-93 Routing CardSTK600RoHS
ATSTK600-RC94ATSTK600-RC94STK600 ROUTINGCARD RC032SAM-94 Routing CardSTK600RoHS
ATSTK600-RC95ATSTK600-RC95STK600 ROUTINGCARD RC032SAM-95 Routing CardSTK600RoHS
ATSTK600-RC91ATSTK600-RC91STK600 ROUTINGCARD RC032M-91 Routing CardSTK600RoHS
ATSTK600-RC101ATSTK600-RC101STK600 ROUTINGCARD RC044M-101 - Routing CardSTK600RoHS
ATSTK600-RC102ATSTK600-RC102STK600 ROUTINGCARD RC044M-101 - Routing CardSTK600RoHS
ATSTK600-RC103ATSTK600-RC103STK600 ROUTINGCARD - STK600 ROUTRouting CardSTK600RoHS
ATSTK600-RC99ATSTK600-RC99STK600 ROUTINGCARD RC100SAM-99 -Routing CardSTK600

View in Parametric Search

Associated Product
Microchip Technology AVR® 32 UC3 B Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology AVR® 32 UC3 L Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology AVR® ATtiny 1KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 2KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® 32 UC3 C Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology AVR® 32 UC3 A0/A1 Series
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-AVR
Microchip Technology AVR® ATtiny 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATTINY9-MAHR
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 16KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATSTK600
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Microchip Technology ATxmega16D4, ATxmega32D4, ATxmega64D4 and ATxmega128D4
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega32D3, ATxmega64D3, ATxmega128D3, ATxmega192D3, ATxmega256D3 and ATxmega384D3
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega64A1U and ATxmega128A1U
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega64A3U, ATxmega128A3U, ATxmega192A3U and ATxmega256A3U
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology AVR® ATmega 128KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 16KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 256KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATSTK600-SC01
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters, Sockets
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR