Print Print this page
 
Bourns Inc.
SRF3216 Series
Bourns Inc.
SRF4532 Series
 
Eaton
CMS Series
  • Images

SRF4532 Series

Common Mode Chip Inductors, Data Signal Line Filter

Bourns Inc.

Features
  • Bifilar wound
  • High common mode impedance
Applications
  • EMI suppression for data and signal lines
  • CANbus
  • Telecom devices
  • Consumer electronics
Specifications
  • Current Rating (Max):200mA ~ 300mA
  • DC Resistance (DCR) (Max):800 mOhm ~ 8.9 Ohm
  • Filter Type:Signal Line
  • Height (Max):0.118" (3.00mm)
  • Mounting Type:Surface Mount
  • Number of Lines:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Horizontal, 4 PC Pad
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.177" L x 0.126" W (4.50mm x 3.20mm)
  • Voltage Rating - DC:50V
Parts

View in Parametric Search

SRF4532-220YSRF4532-220YCMC 1 KOHM 200MA 2 LN SMD Tape & Reel (TR)Signal Line21 kOhm @ 10MHzHorizontal, 4 PC PadRoHS
SRF4532-510YSRF4532-510YCMC 2 KOHM 200MA 2 LN SMD Tape & Reel (TR)Signal Line22 kOhm @ 10MHzHorizontal, 4 PC PadRoHS
SRF4532-101YSRF4532-101YCMC 5 KOHM 200MA 2 LN SMD Tape & Reel (TR)Signal Line25 kOhm @ 10MHzHorizontal, 4 PC PadRoHS
SRF4532-110YSRF4532-110YCMC 700 OHM 300MA 2 LN SMD Tape & Reel (TR)Signal Line2700 Ohm @ 10MHzHorizontal, 4 PC PadRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Bourns Inc.'s SRF4532 Series Common Mode Chokes

(0/1000)