Print Print this page
 
On Shore Technology Inc.
ED Series
On Shore Technology Inc.
SA Series
 
On Shore Technology Inc.
WMS

SA Series

Open Frame Socket Connectors

On Shore Technology Inc.

0.100" (2.54mm) pitch through hole sockets.

Datasheets:
Specifications
  • Contact Finish Thickness - Mating:Flash
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Contact Resistance:4 mOhm
  • Current Rating:3A
  • Features:Open Frame
  • Housing Material:Thermoplastic, Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Packaging:Tube
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
Parts

View in Parametric Search

SA083040SA083040CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
SA083000SA083000CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
SA143000SA143000CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
SA143040SA143040CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
SA163000SA163000CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
SA183000SA183000CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
SA163040SA163040CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
SA203000SA203000CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
SA183040SA183040CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
SA203040SA203040CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
SA243000SA243000CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
SA243040SA243040CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
SA283040SA283040CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
SA283000SA283000CONN IC DIP SOCKET 28POS TIN DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)TinRoHS
SA103000SA103000CONN IC DIP SOCKET 10POS GOLD DIP, 0.3" (7.62mm) Row Spacing10 (2 x 5)0.100" (2.54mm)GoldRoHS
SA246000SA246000CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
SA246040SA246040CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
SA286040SA286040CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
SA326000SA326000CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
SA326040SA326040CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
SA286000SA286000CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
SA406000SA406000CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
SA406040SA406040CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
SA486000SA486000CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
SA486040SA486040CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
SA649040SA649040CONN IC DIP SOCKET 64POS GOLD DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)GoldRoHS
SA649000SA649000CONN IC DIP SOCKET 64POS GOLD DIP, 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)GoldRoHS

View in Parametric Search