Print Print this page
 
Lite-On Inc.
Side View Rectangle with Domed Top 1208 Package Chip LEDs
Lite-On Inc.
Side View Rectangle with Flat Top 0603 Package Chip LEDs
 
Lite-On Inc.
Side View Rectangle with Flat Top 0805 Package Chip LEDs
  • Images
  • Drawings

Side View Rectangle with Flat Top 0603 Package Chip LEDs

ChipLED Side View Single Color 0603 Package LEDs

Lite-On Inc.

Compatible with automatic placement equipment. Side looking special for LCD backlight.

Specifications
  • Current - Test:20mA
  • Height (Max):0.60mm
  • Lens Color:Colorless
  • Lens Style/Size:Rectangle with Flat Top, 1.20mm x 0.60mm
  • Lens Transparency:Clear
  • Millicandela Rating:4mcd ~ 104mcd
  • Mounting Type:Surface Mount, Right Angle
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:1.60mm L x 1.15mm W
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):1.8V ~ 3.3V
  • Wavelength - Dominant:470nm ~ 638nm
  • Wavelength - Peak:468nm ~ 660nm
Parts

View in Parametric Search

LTST-S270AKTLTST-S270AKTLED AMBER CLEAR 2SMD R/A AmberColorlessClear4mcd2-SMD, No Lead, Exposed PadRoHS
LTST-S270TBKTLTST-S270TBKTLED BLUE CLEAR 0603 R/A SMD BlueColorlessClear104mcd0603 (1608 Metric)RoHS
LTST-S270KGKTLTST-S270KGKTLED GREEN CLEAR 0603 R/A SMD GreenColorlessClear45mcd0603 (1608 Metric)RoHS
LTST-S270GKTLTST-S270GKTLED GREEN CLEAR 0603 R/A SMD GreenColorlessClear10mcd0603 (1608 Metric)RoHS
LTST-S270KFKTLTST-S270KFKTLED ORANGE CLEAR 0603 R/A SMD OrangeColorlessClear90mcd0603 (1608 Metric)RoHS
LTST-S270KRKTLTST-S270KRKTLED RED CLEAR 0603 R/A SMD RedColorlessClear54mcd0603 (1608 Metric)RoHS
LTST-S270CKTLTST-S270CKTLED RED CLEAR 2SMD R/A RedColorlessClear16mcd2-SMD, No Lead, Exposed PadRoHS
LTST-S270EKTLTST-S270EKTLED RED CLEAR 0603 R/A SMD RedColorlessClear4mcd0603 (1608 Metric)RoHS
LTST-S270YKTLTST-S270YKTLED YELLOW CLEAR 2SMD R/A YellowColorlessClear4mcd2-SMD, No LeadRoHS
LTST-S270KSKTLTST-S270KSKTLED YELLOW CLEAR 0603 R/A SMD YellowColorlessClear80mcd0603 (1608 Metric)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Lite-On Inc.'s Side View Rectangle with Flat Top 0603 Package Chip LEDs Surface Mount

(0/1000)