Print Print this page
 
Molex, LLC
Mini50™ Series
Molex, LLC
Sherlock™ 35362 Series
 
Molex, LLC
Sherlock™ 35363 Series
Product Description

Molex's Sherlock™ connector system is available in industry standard 2.00mm (.079") pitch spacing. This cost-effective family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention and an audible click.

Features
  • Easy operation, secure mating and audible click with Wide-latch area
  • Polarization ribs prevent mis-mating and provide mating guidance
  • Compact Size
Applications:
Automotive
  • Alarm Systems
  • GPS
Consumer
  • Gaming Machines
  • Security Systems
  • Televisions
Specifications
  • Applications:Automotive, General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:39µin (1.00µm)
  • Contact Finish Thickness - Post:39µin (1.00µm)
  • Contact Length - Mating:0.145" (3.70mm)
  • Contact Length - Post:0.130" (3.30mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Locking Ramp
  • Insulation Color:Natural
  • Insulation Height:0.335" (8.51mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Mated Stacking Heights:8.5mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 14
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
Parts

View in Parametric Search

03536202500353620250CONN HEADER 2POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
35362-045035362-0450CONN HEADER 4POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536205500353620550CONN HEADER 5POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536206500353620650CONN HEADER 6POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536208500353620850CONN HEADER 8POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536207500353620750CONN HEADER 7POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536210500353621050CONN HEADER 10POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536209500353620950CONN HEADER 9POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536203500353620350CONN HEADER 3POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
03536212500353621250CONN HEADER 12POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
35362-115035362-1150CONN HEADER 11POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
35362-135035362-1350CONN HEADER 13POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS
35362-145035362-1450CONN HEADER 14POS 2MM VERT TIN BulkHeaderMale Pin0.079" (2.00mm)RoHS

View in Parametric Search

Associated Product
Molex Connector Corporation 76650-0146
Category: Interconnect, Wire-Connectors-Connector Kits-Rectangular
Molex Connector Corporation 76650-0156
Category: Interconnect, Wire-Connectors-Connector Kits-Rectangular
Molex, LLC 0355070200
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch