Print Print this page
 
Sunon Fans
MA Series
Sunon Fans
SF and SP Series
 
ebm-papst Inc.
3000 Series
Features
  • Reliable shaded-pole motor construction
  • These impellers are highly resistant to dirt and dust.
  • Direction of rotation is counterclockwise as seen from front of fan blade
  • Bearing type: ball or sleeve
Applications
  • Game machines
  • Copy machines
  • Medical equipment
  • Vending machines
  • Packing equipment
  • Air conditioners
  • Heaters
Specifications
  • Current Rating:0.080A ~ 0.240A
  • Fan Type:Tubeaxial
  • Ingress Protection:IP55 - Dust Protected, Water Resistant
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Aluminum
  • Noise:35 dB(A) ~ 50 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):11.0W ~ 20.0W
  • RPM:2000 RPM ~ 3150 RPM
  • Termination:2 Terminals ~ 2 Wire Leads
  • Voltage - Rated:115VAC ~ 240VAC
  • Width:25mm ~ 38.5mm
Parts

View in Parametric Search

SP103A-1123LST.GNSP103A-1123LST.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm70.0 CFM (1.98m³/min)RoHS
SP101A-1123HST.GNSP101A-1123HST.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm105.0 CFM (2.97m³/min)RoHS
SP100A-1123XST.GNSP100A-1123XST.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm115.0 CFM (3.25m³/min)RoHS
SF11580A-1083HSL.GNSF11580A-1083HSL.GNFAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm30.0 CFM (0.850m³/min)RoHS
SP100A-1123XBT.GNSP100A-1123XBT.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm117.0 CFM (3.31m³/min)RoHS
SP103A-1123LBT.GNSP103A-1123LBT.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm78.0 CFM (2.21m³/min)RoHS
SP101A-1123HBT.GNSP101A-1123HBT.GNFAN AXIAL 120X38MM 115VAC TERM 115VACSquare - 120mm L x 120mm H38mm107.0 CFM (3.03m³/min)RoHS
SF11580A-1083HBL.GNSF11580A-1083HBL.GNFAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm31.0 CFM (0.878m³/min)RoHS
SF11592A-1092HSL.GNSF11592A-1092HSL.GNFAN AXIAL 92X25MM 115VAC WIRE 115VACSquare - 92mm L x 92mm H25mm36.0 CFM (1.02m³/min)RoHS
SP102A-1123MBT.GNSP102A-1123MBT.GNFAN AXIAL 119X38.5MM 115VAC TERM115VACSquare - 119mm L x 119mm H38.5mm88.0 CFM (2.49m³/min)RoHS
SP101A-1123HBL.GNSP101A-1123HBL.GNFAN AXIAL 119X38.5MM 115VAC WIRE115VACSquare - 119mm L x 119mm H38.5mm107.0 CFM (3.03m³/min)RoHS
SP101AT-1122HBL.GNSP101AT-1122HBL.GNFAN AXIAL 119.5X25.5MM 115VAC 115VACSquare - 119.5mm L x 119.5mm H25.5mm78.0 CFM (2.20m³/min)RoHS
SF11592A-1092HBL.GN.I55SF11592A-1092HBL.GN.I55FAN AXIAL 91.5X25.5MM 115VAC 115VACSquare - 91.5mm L x 91.5mm H25.5mm37.0 CFM (1.04m³/min)RoHS
SF11592A-1092HST.GNSF11592A-1092HST.GNFAN 92X92X25 115VAC SLEEVE 36CFM115VACSquare - 92mm L x 92mm H25mm36.0 CFM (1.02m³/min)RoHS
SF23080A-2083HSL.GNSF23080A-2083HSL.GNFAN AXIAL 80X38MM 220/240VAC 240VACSquare - 80mm L x 80mm H38mm30.0 CFM (0.850m³/min)RoHS
SF23080A-2083HBL.GNSF23080A-2083HBL.GNFAN AXIAL 80X38MM 220/240VAC 240VACSquare - 80mm L x 80mm H38mm31.0 CFM (0.878m³/min)RoHS

View in Parametric Search

Associated Product
Sunon Fans FG-5
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8466
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8450
Category: Thermal Products-Finger Guards and Filters
Essentra Components RCP-120-T
Category: Thermal Products-Finger Guards and Filters
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Sunon Fans's SF and SP Series Tubeaxial

(0/1000)