Print Print this page
 
Phoenix Contact
UNO Series
Qualtek
QPD-25 Series
 
Sanken
HWB Series
  • Images

QPD-25 Series

25W Closed Frame Supplies Single Output

Qualtek

The QPD-25 series are 25W AC to DC closed frame supplies. The series are designed to operate on a universal input range and are 100% full load burn-in tested. The QPD-25 series has multiple output protection functions. The series has output voltages of 12 and 24V available.

Datasheets:
Product Training Modules:
Features
  • Universal AC input, full range
  • High efficiency and high reliability
  • Output protections: OLP, OVP, SCP
  • All using 105°C long life electrolytic capacitors
  • 100% full load burn in test
  • Conformal coating
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cURus
  • Current - Output (Max):1.1A ~ 2.1A
  • Efficiency:82% ~ 84%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 70°C (With Derating)
  • Power (Watts):25W
  • Size / Dimension:3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm)
  • Type:Enclosed
  • Voltage - Input:88 ~ 264 VAC
  • Voltage - Isolation:3kV (3000V)
  • Voltage - Output 1:12V ~ 24V
Parts