Print Print this page
 
Phihong USA
PSAA18U Series
Phihong USA
PSAA20R Series
 
Phihong USA
PSAC12R Series
  • Images

PSAA20R Series

15W to 20W International Interchangeable Plug Wall Mount AC Adapters

Phihong USA

The PSAA20R series are universal input AC to DC power supplies with interchangeable input plugs. The PSAA20R series has output voltages available from 3.3 to 48V. The series features double insulation and is Level V efficiency compliant. Input blades are sold separately.

Datasheets:
Features
  • Efficiency level V and level VI compliance
  • Class B EMI
  • Ecodesign ErP directive 2009/125/EC Level 2 annex 1b compliant
  • No load power saving
  • High efficiency
  • Compact size
  • Class II double insulated
Applications
  • Peripherals
  • Gaming machines
  • Point of sale equipment
  • Network equipment
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CE, cULus
  • Cord Length:59" (1.50m)
  • Current - Output (Max):420mA ~ 4A
  • Efficiency:Level VI
  • Form:Wall Mount
  • Input Connector:Multi-Blade
  • Input Type:Multi-Blade (Sold Separately)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
  • Polarization:Positive Center
  • Power (Watts):20W
  • Power (Watts) - Max:20W
  • Region Utilized:International
  • Size / Dimension:2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 48V
  • Weight:6.36 oz (180.0g)
Parts

View in Parametric Search

PSAA20R-050L6PSAA20R-050L6AC/DC WALL MOUNT ADAPTER 5V 20W InternationalWall MountMulti-Blade (Sold Separately)90 ~ 264 VACRoHS
PSAA20R-120L6PSAA20R-120L6AC/DC WALL MOUNT ADAPTER 12V 20WInternationalWall MountMulti-Blade (Sold Separately)90 ~ 264 VACRoHS
PSAA20R-240L6PSAA20R-240L6AC/DC WALL MOUNT ADAPTER 24V 20WInternationalWall MountMulti-Blade (Sold Separately)90 ~ 264 VACRoHS
PSAA20R-480L6PSAA20R-480L6AC/DC WALL MOUNT ADAPTER 48V 20WInternationalWall MountMulti-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Phihong USA's PSAA20R Series 11W to 20W

(0/1000)