Print Print this page
 
Phihong USA
PSAA10A Series
Phihong USA
PSAA20R Series
 
Phihong USA
PSAC05A Series
  • Images

PSAA20R Series

9.9W International Interchangeable Plug Wall Mount AC Adapters

Phihong USA

The PSAA20R series are universal input AC to DC power supplies with interchangeable input plugs. The PSAA20R series has output voltages available from 3.3 to 48V. The series features double insulation and is Level V efficiency compliant. Input blades are sold separately.

Features
  • Efficiency level V compliance
  • Class B EMI
  • Ecodesign ErP directive 2009/125/EC Level 2 annex 1b compliant
  • No load power saving
  • High efficiency
  • Compact size
  • Class II double insulated
Applications
  • Peripherals
  • Gaming machines
  • Point of sale equipment
  • Network equipment
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus
  • Cord Length:59" (1.50m)
  • Current - Output (Max):3A
  • Efficiency:Level V
  • Form:Wall Mount
  • Input Connector:Multi-Blade
  • Input Type:Multi-Blade (Sold Separately)
  • No Load Power Consumption:300mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
  • Polarization:Positive Center
  • Power (Watts):10W
  • Power (Watts) - Max:10W
  • Region Utilized:International
  • Size / Dimension:2.82" L x 1.97" W x 1.22" H (71.7mm x 50.0mm x 31.0mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:3.3V
  • Weight:0.375 lb (170.1g)
Parts

View in Parametric Search

PSAA20R-033PSAA20R-033AC/DC WALL MNT ADAPTER 3.3V 10W InternationalWall MountMulti-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Phihong USA RPA
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Phihong USA's PSAA20R Series 1W to 10W

(0/1000)