Print Print this page
 
Phihong USA
PSAA15W Series
Phihong USA
PSAA18U Series
 
Phihong USA
PSAA20R Series
  • Images

PSAA18U Series

18W International Desktop External AC Adapters

Phihong USA

The PSAA18U series are universal input AC to DC desktop power supplies. They are available with output voltages from 9 to 24V. The PSAA18U series features a low profile design and spill proof case.

Datasheets:
Features
  • Low cost
  • Efficiency level V compliance
  • Ecodesign ErP directive 2009/125/EC level 2 annex 1b compliant
  • Non-vented and spill-proof case
  • Low profile design
  • Class B EMI
Applications
  • Portable equipment
  • Access devices
  • Peripherals
  • Network hubs
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus
  • Cord Length:59" (1.50m)
  • Current - Output (Max):380mA ~ 1.5A
  • Efficiency:Level VI
  • Form:Desktop (Class I)
  • Input Connector:IEC 320-C14
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
  • Polarization:Positive Center
  • Power (Watts):18W
  • Power (Watts) - Max:18W
  • Region Utilized:International
  • Size / Dimension:4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 48V
  • Weight:0.309 lb (140.16g)
Parts

View in Parametric Search

PSAA18U-120L6PSAA18U-120L6AC/DC DESKTOP ADAPTER 12V 18W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA18U-150L6PSAA18U-150L6AC/DC DESKTOP ADAPTER 15V 18W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA18U-240L6PSAA18U-240L6AC/DC DESKTOP ADAPTER 24V 18W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA18U-480L6PSAA18U-480L6AC/DC DESKTOP ADAPTER 48V 18W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Phihong USA's PSAA18U Series 11W to 20W

(0/1000)