Print Print this page
 
Phihong USA
PSAA12A Series
Phihong USA
PSAA15W Series
 
Phihong USA
PSAA18U Series
  • Images

PSAA15W Series

15 Watt, Level V Compliant Adapter, Desktop (2 Prong without Cord), Commercial

Phihong USA

15 Watt Universal 2- Wire Input Desktop Adapter, PSAA15W Single Output Series Meets Level V Requirements.

Datasheets:
Features
  • Compact size
  • <0.25mA leakage current
  • Class B EMI
  • Level V efficiency compliant
  • No load power saving <0.3W
Applications
  • Low power computers
  • Portable equipment
  • Peripherals and terminals
  • Networking
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CE, cULus
  • Current - Output (Max):310mA ~ 3A
  • Efficiency:Level VI
  • Form:Desktop (Class II)
  • Input Connector:IEC 320-C8
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:250mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
  • Polarization:Positive Center
  • Power (Watts):15W
  • Power (Watts) - Max:15W
  • Region Utilized:International
  • Size / Dimension:3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 48V
  • Weight:4.94 oz (140g)
Parts

View in Parametric Search

PSAA15W-050L6PSAA15W-050L6AC/DC DESKTOP ADAPTER 5V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA15W-120L6PSAA15W-120L6AC/DC DESKTOP ADAPTER 12V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA15W-180L6PSAA15W-180L6AC/DC DESKTOP ADAPTER 18V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA15W-240L6PSAA15W-240L6AC/DC DESKTOP ADAPTER 24V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
PSAA15W-480L6PSAA15W-480L6AC/DC DESKTOP ADAPTER 48V 15W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Phihong USA's PSAA15W Series 11W to 20W

(0/1000)