Print Print this page
 
TE Connectivity Potter & Brumfield Relays
PCH, OEG Series
TE Connectivity Potter & Brumfield Relays
PCJ, OEG Series
 
TE Connectivity Potter & Brumfield Relays
PCN, SCHRACK Series
  • Images
  • Drawings

PCJ, OEG Series

General Purpose Miniature PCB Relay

TE Connectivity Potter & Brumfield Relays

General purpose miniature relay offers non latching coil type, and through hole mounting.

Features
  • Miniature size
  • 1 pole 3A/5A, 1 form A (NO) contact
  • Sensitive coil 200mW
  • Ambient temperature 85°C
Applications
  • Home appliances
Specifications
  • Coil Current:8.3mA ~ 40mA
  • Coil Power:200 mW
  • Coil Resistance:125 Ohms ~ 2.88 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Material:Silver Nickel (AgNi)
  • Contact Rating (Current):3A ~ 5A
  • Mounting Type:Through Hole
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 85°C
  • Relay Type:General Purpose
  • Release Time:4ms
  • Switching Voltage:250VAC, 30VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.25 VDC ~ 1.2 VDC
  • Turn On Voltage (Max):3.75 VDC ~ 18 VDC
Parts

View in Parametric Search

PCJ-112D3M,301PCJ-112D3M,301RELAY GEN PURPOSE SPST 3A 12V General PurposeNon Latching16.7mA12VDCRoHS
PCJ-112D3MH,301PCJ-112D3MH,301RELAY GEN PURPOSE SPST 3A 12V General PurposeNon Latching16.7mA12VDCRoHS
PCJ-124D3M,301PCJ-124D3M,301RELAY GEN PURPOSE SPST 3A 24V General PurposeNon Latching8.3mA24VDCRoHS
PCJ-105D3MH,301PCJ-105D3MH,301RELAY GENERAL PURPOSE SPST 3A 5VGeneral PurposeNon Latching40mA5VDCRoHS
PCJ-124D3MH,301PCJ-124D3MH,301RELAY GEN PURPOSE SPST 3A 24V General PurposeNon Latching8.3mA24VDCRoHS
PCJ-105D3M,301PCJ-105D3M,301RELAY GEN PURPOSE SPST 3A 5V General PurposeNon Latching40mA5VDCRoHS
PCJ-112D3M-WG,000MPCJ-112D3M-WG,000MRELAY GEN PURPOSE SPST 5A 12V General PurposeNon Latching16.7mA12VDCRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
TE Connectivity Potter & Brumfield Relays's PCJ, OEG Series General Purpose Relays - PCB

(0/1000)