Print Print this page
 
TE Connectivity Potter & Brumfield Relays
OMIH, OEG
TE Connectivity Potter & Brumfield Relays
ORWH, OEG
 
TE Connectivity Potter & Brumfield Relays
OZ, OEG Series
  • Images
  • Drawings

ORWH, OEG

General Purpose Relays, Miniature PCB Relay

TE Connectivity Potter & Brumfield Relays

Compact relay with 1 Form A and 1 Form C contact arrangement, through hole mounting type and PC pin terminals.

Features
  • Flux proof or sealed type available
  • General purpose
  • Insulation class F
  • Through hole mounting type
  • Non latching coil type
Applications
  • Appliances
  • HVAC
  • Emergency lighting
Specifications
  • Coil Current:15mA ~ 71.4mA
  • Coil Power:360 mW
  • Coil Resistance:70 Ohms ~ 1.6 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Rating (Current):10A
  • Mounting Type:Through Hole
  • Operate Time:10ms
  • Operating Temperature:-30°C ~ 70°C
  • Packaging:Tube
  • Relay Type:General Purpose
  • Release Time:5ms
  • Switching Voltage:277VAC, 28VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.5 VDC ~ 2.4 VDC
  • Turn On Voltage (Max):3.5 VDC ~ 16.8 VDC
Parts

View in Parametric Search

ORWH-SH-112D,N000ORWH-SH-112D,N000RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SH-112HM3F,000ORWH-SH-112HM3F,000RELAY GEN PURPOSE SPST 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SH-124HM3F,000ORWH-SH-124HM3F,000RELAY GEN PURPOSE SPST 10A 24V General PurposeNon Latching15mA24VDCRoHS
ORWH-SH-124H3F,000ORWH-SH-124H3F,000RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching15mA24VDCRoHS
ORWH-SH-112H3F,000ORWH-SH-112H3F,000RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SH-124DM1F,000ORWH-SH-124DM1F,000RELAY GEN PURPOSE SPST 10A 24V General PurposeNon Latching15mA24VDCRoHS
ORWH-SH-112D1F,000ORWH-SH-112D1F,000RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SH-105D1F,000ORWH-SH-105D1F,000RELAY GEN PURPOSE SPDT 10A 5V General PurposeNon Latching71.4mA5VDCRoHS
ORWH-SH-112DM1F,000ORWH-SH-112DM1F,000RELAY GEN PURPOSE SPST 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SS-112DM1F,000ORWH-SS-112DM1F,000RELAY GEN PURPOSE SPST 10A 12V General PurposeNon Latching30mA12VDCRoHS
ORWH-SH-124D1F,000ORWH-SH-124D1F,000RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching15mA24VDCRoHS

View in Parametric Search

Associated Product
TE Connectivity Potter & Brumfield Relays 1-1904045-1
Category: Electromechanical-Relays-Relay Sockets
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
TE Connectivity Potter & Brumfield Relays's ORWH, OEG General Purpose Relays - PCB

(0/1000)