Print Print this page
 
Murata Power Solutions Inc.
Okami™ OKI-78SR Series
Murata Power Solutions Inc.
Okami™ OKL-T/1-W12 Series
 
Murata Power Solutions Inc.
Okami™ OKL-T/3-W5 Series
  • Images

Okami™ OKL-T/1-W12 Series

8W, Adjustable Output 1.5-Amp SIP-mount DC to DC Converters

Murata Power Solutions Inc.

The OKR-T/1.5-W12-C is a miniature SIP non-isolated Point-of-Load (PoL) DC to DC power converter. The wide input range is 4.5 to 14 Volts DC. Based on 600 KHz synchronous buck topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control, under voltage lock out (UVLO), overcurrent and over temperature protections

Features
  • 600 KHz operation
  • 4.5-14 Vdc input voltage range
  • Programmable output voltage from 0.591-6.0 VDC
  • High power conversion efficiency at 93%
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.5A
  • Efficiency:95.5%
  • Features:Remote On/Off, OCP, OTP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:5-SIP Module
  • Packaging:Tray
  • Power (Watts) - Manufacture Series:8W
  • Size / Dimension:0.41" L x 0.24" W x 0.40" H (10.4mm x 6.1mm x 10.2mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.591 ~ 6 V
Parts